Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADM1041-EVAL
BOARD EVALUATION ADM1041 - ADM1041-EVAL - Programmers, Development Systems
| Digi-Key Part Number | ADM1041-EVAL-ND |
1 |
227.70000 |
Extended Price
227.70 |
| Manufacturer Part Number | ADM1041-EVAL | |||
| Description | BOARD EVALUATION ADM1041 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADM1041-EVAL
| Technical/Catalog Information | ADM1041-EVAL |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | AC/DC, Secondary Side |
| Regulator Topology | - |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 12V |
| Current - Output | 2A |
| Voltage - Input | 85 ~ 132VAC |
| Frequency - Switching | - |
| Power - Output | 24W |
| Utilized IC / Part | ADM1041 |
| Supplied Contents | Board, Cable, Software |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM1041 EVAL ADM1041EVAL |
ADM1041-EVAL Specification Sheet
BOARD EVALUATION ADM1041 - ADM1041-EVAL (ADM1041-EVAL-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADM1041-EVALAnalog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADM1041-EVAL
Order 'board evaluation adm1041 - ADM1041-EVAL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1041-EVAL-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7678CB
Order 'board evaluation for ad7678 - EVAL-AD7678CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7678CB-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5535EBZ
Order 'board evaluation for ad5535 - EVAL-AD5535EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5535EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7484CBZ
Order 'board evaluation for ad7484 - EVAL-AD7484CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7484CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7714-3EBZ
Order 'board evaluation for ad7714 - EVAL-AD7714-3EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7714-3EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7715-3EBZ
Order 'board evaluation for ad7715 - EVAL-AD7715-3EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7715-3EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7730LEBZ
Order 'board evaluation for ad7730 - EVAL-AD7730LEBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7730LEBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7731EBZ
Order 'board evaluation for ad7731 - EVAL-AD7731EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7731EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7792EBZ
Order 'board evaluation for ad7792 - EVAL-AD7792EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7792EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7793EBZ
Order 'board evaluation for ad7793 - EVAL-AD7793EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7793EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7794EBZ
Order 'board evaluation for ad7794 - EVAL-AD7794EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7794EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7621CBZ
Order 'board evaluation for ad7621 - EVAL-AD7621CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7621CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7612CBZ
Order 'board evaluation for ad7612 - EVAL-AD7612CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7612CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7641CBZ
Order 'board evaluation for ad7641 - EVAL-AD7641CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7641CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7655CBZ
Order 'board evaluation for ad7655 - EVAL-AD7655CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7655CBZ-ND.
Options for Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADM1041-EVAL
Send this link via E-Mail
Help With This Screen
