Keywords:





CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF

Digi-Key Part Number MC40R-25-ND
Price Break
1
5
Unit Price
75.31000
64.91800
Extended Price
75.31
324.59
Manufacturer Part Number3659/40 100SF
DescriptionCABLE 40COND 25FT ROUND SHIELDED
Quantity Available
All prices are in USD

Non-Stock

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Technical/Catalog Information3659/40 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3659 40 100SF
365940 100SF
MC40R 25 ND
MC40R25ND
MC40R-25

3659/40 100SF Specification Sheet

Image of CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF

CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF (MC40R-25-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF
 Order 'cable 40cond 25ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-25-ND.
CABLE 40COND 10FT ROUND SHIELDED - 3659/40 100SF
 Order 'cable 40cond 10ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-10-ND.
CABLE 40COND 50FT ROUND SHIELDED - 3659/40 100SF
 Order 'cable 40cond 50ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-50-ND.
CABLE 40COND 100FT RND SHIELDED - 3659/40 100SF
 Order 'cable 40cond 100ft rnd shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40R-100-ND.
CABLE 40 COND 5FT ROUND SHIELDED - 3659/40 100SF
 Order 'cable 40 cond 5ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-5-ND.
CABLE 15COND 25FT ROUND SHIELDED - 3659/15 100SF
 Order 'cable 15cond 25ft round shielded - 3659/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC15R-25-ND.
CABLE 20COND 25FT ROUND SHIELDED - 3659/20 100SF
 Order 'cable 20cond 25ft round shielded - 3659/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20R-25-ND.
CABLE 24COND 25FT ROUND SHIELDED - 3659/24 100SF
 Order 'cable 24cond 25ft round shielded - 3659/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24R-25-ND.
CABLE 25COND 25FT ROUND SHIELDED - 3659/25 100SF
 Order 'cable 25cond 25ft round shielded - 3659/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC25R-25-ND.
CABLE 26COND 25FT ROUND SHIELDED - 3659/26 100SF
 Order 'cable 26cond 25ft round shielded - 3659/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26R-25-ND.
CABLE 34COND 25FT ROUND SHIELDED - 3659/34 100SF
 Order 'cable 34cond 25ft round shielded - 3659/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34R-25-ND.
CABLE 36COND 25FT ROUND SHIELDED - 3659/36 100SF
 Order 'cable 36cond 25ft round shielded - 3659/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36R-25-ND.
CABLE 37COND 25FT ROUND SHIELDED - 3659/37 100SF
 Order 'cable 37cond 25ft round shielded - 3659/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37R-25-ND.
CABLE 50COND 25FT ROUND SHIELDED - 3659/50 100SF
 Order 'cable 50cond 25ft round shielded - 3659/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50R-25-ND.
CABLE 60COND 25FT ROUND SHIELDED - 3659/60 100SF
 Order 'cable 60cond 25ft round shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60R-25-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Send this link via E-Mail
Help With This Screen

CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 40COND 10FT ROUND SHIELDED - 3659/40 100SF Next: CABLE 40COND 50FT ROUND SHIELDED - 3659/40 100SF
CABLE 40COND 25FT ROUND SHIELDED - 3659/40 100SF