Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/40 100SF
CABLE 40COND 100FT RND SHIELDED - 3659/40 100SF - Cables, Wires
| Digi-Key Part Number | MC40R-100-ND |
1 5 10 |
207.74000 181.77200 155.80500 |
Extended Price
207.74 908.86 1558.05 |
| Manufacturer Part Number | 3659/40 100SF | |||
| Description | CABLE 40COND 100FT RND SHIELDED | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/40 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 40 100SF 365940 100SF MC40R 100 ND MC40R100ND MC40R-100 |
3659/40 100SF Specification Sheet
CABLE 40COND 100FT RND SHIELDED - 3659/40 100SF (MC40R-100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/40 100SFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/40 100SF
Order 'cable 40cond 100ft rnd shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Order 'cable 40cond 10ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Order 'cable 40cond 25ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Order 'cable 40cond 50ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/15 100SF
Order 'cable 15cond 100ft rnd shielded - 3659/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC15R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/20 100SF
Order 'cable 20cond 100ft rnd shielded - 3659/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/24 100SF
Order 'cable 24cond 100ft rnd shielded - 3659/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/25 100SF
Order 'cable 25cond 100ft rnd shielded - 3659/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC25R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/26 100SF
Order 'cable 26cond 100ft rnd shielded - 3659/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/34 100SF
Order 'cable 34cond 100ft rnd shielded - 3659/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/36 100SF
Order 'cable 36cond 100ft rnd shielded - 3659/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC36R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/37 100SF
Order 'cable 37cond 100ft rnd shielded - 3659/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC37R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3659/40 100SF
Order 'cable 40 cond 5ft round shielded - 3659/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40R-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/50 100SF
Order 'cable 50 cond 100ft rnd shielded - 3659/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC50R-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/60 100SF
Order 'cable 60 cond 100ft rnd shielded - 3659/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC60R-100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Round Jacket 3659/40 100SF
Send this link via E-Mail
Help With This Screen
