BOARD EVAL FOR AD9051-2V - AD9051-2V/PCB - Development, Programming
| Digi-Key Part Number | AD9051-2V/PCB-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD9051-2V/PCB | |||
| Description | BOARD EVAL FOR AD9051-2V | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9051-2V/PCB |
| Vendor | Analog Devices Inc. |
| Category | Development, Programming |
| Type | Data Conversion: ADC |
| Function | 1 ADC, 10-Bit, 1 Input |
| Usage | AD9051-2V |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9051 2V PCB AD90512VPCB |
AD9051-2V/PCB Specification Sheet
BOARD EVAL FOR AD9051-2V - AD9051-2V/PCB (AD9051-2V/PCB-ND) - Development, Programming
Related parts Development, Programming:BOARD EVAL FOR AD9051-2V - AD9051-2V/PCB
Order 'board eval for ad9051-2v - AD9051-2V/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9051-2V/PCB-ND.
BOARD EVAL FOR AD9051 - AD9051/PCB
Order 'board eval for ad9051 - AD9051/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9051/PCB-ND.
BOARD EVAL 14BIT CMOS 100TQFP - AD9444-CMOS/PCB
Order 'board eval 14bit cmos 100tqfp - AD9444-CMOS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9444-CMOS/PCB-ND.
BOARD EVAL CLOCK DISTR 48LFCSP - AD9511-VCO/PCB
Order 'board eval clock distr 48lfcsp - AD9511-VCO/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9511-VCO/PCB-ND.
BOARD EVAL DUAL RCVR W/AD6620AS - AD6620S/PCB
Order 'board eval dual rcvr w/ad6620as - AD6620S/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6620S/PCB-ND.
BOARD EVAL FOR AD6650 W/SOFTWARE - AD6650/PCB
Order 'board eval for ad6650 w/software - AD6650/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6650/PCB-ND.
BOARD EVAL 8BIT 110/140 80LQFP - AD9985/PCB
Order 'board eval 8bit 110/140 80lqfp - AD9985/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9985/PCB-ND.
BOARD EVAL ADC 14BIT CMOS AD6644 - AD6644ST/PCB
Order 'board eval adc 14bit cmos ad6644 - AD6644ST/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6644ST/PCB-ND.
BOARD EVAL ADC 105MSPS AD6645 - AD6645-105/PCB
Order 'board eval adc 105msps ad6645 - AD6645-105/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645-105/PCB-ND.
BOARD EVAL ADC 80MSPS AD6645 - AD6645-80/PCB
Order 'board eval adc 80msps ad6645 - AD6645-80/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645-80/PCB-ND.
BOARD EVAL FOR AD9430-CMOS - AD9430-CMOS/PCB
Order 'board eval for ad9430-cmos - AD9430-CMOS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9430-CMOS/PCB-ND.
BOARD EVAL FOR AD9430-LVDS - AD9430-LVDS/PCB
Order 'board eval for ad9430-lvds - AD9430-LVDS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9430-LVDS/PCB-ND.
BOARD EVAL 14BIT LVDS 100TQFP - AD9444-LVDS/PCB
Order 'board eval 14bit lvds 100tqfp - AD9444-LVDS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9444-LVDS/PCB-ND.
BOARD EVAL FOR AD9460-105 - AD9460-105LVDS/PCB
Order 'board eval for ad9460-105 - AD9460-105LVDS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9460-105LVDS/PCB-ND.
BOARD EVAL FOR AD9460-80 - AD9460-80LVDS/PCB
Order 'board eval for ad9460-80 - AD9460-80LVDS/PCB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9460-80LVDS/PCB-ND.
Send this link via E-Mail
Help With This Screen