BOARD EVAL FOR AD8036 - AD8036-EB - Programmers, Development Systems
Analog Devices Inc Eval Board - Op Amp Programmers, Development System AD8036-EB
| Digi-Key Part Number | AD8036-EB-ND |
1 |
44.40000 |
Extended Price
44.40 |
| Manufacturer Part Number | AD8036-EB | |||
| Description | BOARD EVAL FOR AD8036 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Eval Board - Op Amp Programmers, Development System AD8036-EB
| Technical/Catalog Information | AD8036-EB |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | Voltage Feedback |
| Output Type | Single-Ended |
| -3db Bandwidth | 240MHz |
| Slew Rate | 1200 V/µs |
| Current - Supply (Main IC) | 20.5mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | ±3 V ~ 6 V |
| Supplied Contents | Board |
| Utilized IC / Part | AD8036 |
| Channels per IC | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8036 EB AD8036EB |
AD8036-EB Specification Sheet
BOARD EVAL FOR AD8036 - AD8036-EB (AD8036-EB-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Op Amp Programmers, Development System AD8036-EBBOARD EVAL FOR AD8036 - AD8036-EB
Order 'board eval for ad8036 - AD8036-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036-EB-ND.
BOARD EVAL FOR AD9241 - AD9241-EB
Order 'board eval for ad9241 - AD9241-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9241-EB-ND.
BOARD EVAL FOR AD9243 - AD9243-EB
Order 'board eval for ad9243 - AD9243-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9243-EB-ND.
BOARD EVAL FOR AD9260 - AD9260-EB
Order 'board eval for ad9260 - AD9260-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9260-EB-ND.
BOARD EVAL FOR AD9750 - AD9750-EB
Order 'board eval for ad9750 - AD9750-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9750-EB-ND.
BOARD EVAL FOR AD9751 - AD9751-EB
Order 'board eval for ad9751 - AD9751-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9751-EB-ND.
BOARD EVAL FOR AD9752 - AD9752-EB
Order 'board eval for ad9752 - AD9752-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9752-EB-ND.
BOARD EVAL FOR AD9753 - AD9753-EB
Order 'board eval for ad9753 - AD9753-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9753-EB-ND.
BOARD EVAL FOR AD9754 - AD9754-EB
Order 'board eval for ad9754 - AD9754-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9754-EB-ND.
BOARD EVAL FOR AD9755 - AD9755-EB
Order 'board eval for ad9755 - AD9755-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9755-EB-ND.
BOARD EVAL FOR AD9220 - AD9220-EB
Order 'board eval for ad9220 - AD9220-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9220-EB-ND.
BOARD EVAL FOR AD9221 - AD9221-EB
Order 'board eval for ad9221 - AD9221-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9221-EB-ND.
BOARD EVAL FOR AD9223 - AD9223-EB
Order 'board eval for ad9223 - AD9223-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9223-EB-ND.
BOARD EVAL FOR AD9224 - AD9224-EB
Order 'board eval for ad9224 - AD9224-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9224-EB-ND.
BOARD EVAL FOR AD9225 - AD9225-EB
Order 'board eval for ad9225 - AD9225-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9225-EB-ND.
Options for Analog Devices Inc Eval Board - Op Amp Programmers, Development System AD8036-EB
Send this link via E-Mail
Help With This Screen
