KIT PROTOTYPE GEN PURPOSE - ACEDEMO
| Digi-Key Part Number | ACEDEMO-ND |
1 |
375.00000 |
Extended Price
375.00 |
| Manufacturer Part Number | ACEDEMO | |||
| Description | KIT PROTOTYPE GEN PURPOSE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACEDEMO |
| Vendor | Fairchild Semiconductor |
| Category | Programmers, Development Systems |
| Type | Microcontrollers |
| Contents | * |
| For Use With/Related Products | ACEX MCUs |
| Names, Registered & Trademark Names | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACEDEMO ACEDEMO |
KIT PROTOTYPE GEN PURPOSE - ACEDEMO (ACEDEMO-ND)
Related parts :KIT PROTOTYPE GEN PURPOSE - ACEDEMO
Order 'kit prototype gen purpose - ACEDEMO' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEDEMO-ND.
DIODE GEN PURPOSE 50V 1A DO41 - 1N4001
Order 'diode gen purpose 50v 1a do41 - 1N4001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4001FSTR-ND.
DIODE GEN PURPOSE 100V 1A DO41 - 1N4002
Order 'diode gen purpose 100v 1a do41 - 1N4002' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4002FSTR-ND.
DIODE GEN PURPOSE 200V 1A DO41 - 1N4003
Order 'diode gen purpose 200v 1a do41 - 1N4003' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4003FSTR-ND.
DIODE GEN PURPOSE 400V 1A DO-41 - 1N4004
Order 'diode gen purpose 400v 1a do-41 - 1N4004' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4004FSTR-ND.
DIODE GEN PURPOSE 600V 1A DO41 - 1N4005
Order 'diode gen purpose 600v 1a do41 - 1N4005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4005FSTR-ND.
DIODE GEN PURPOSE 800V 1A DO41 - 1N4006
Order 'diode gen purpose 800v 1a do41 - 1N4006' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4006FSTR-ND.
DIODE GEN PURPOSE 150V DO-35 - FDH400
Order 'diode gen purpose 150v do-35 - FDH400' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH400-ND.
DIODE GEN PURPOSE 150V DO-35 - FDH400_T50A
Order 'diode gen purpose 150v do-35 - FDH400_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH400_T50A-ND.
DIODE GEN PURPOSE 150V DO-35 - FDH400_T50R
Order 'diode gen purpose 150v do-35 - FDH400_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH400_T50R-ND.
DIODE GEN PURPOSE 150V DO-35 - FDH400TR
Order 'diode gen purpose 150v do-35 - FDH400TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH400TR-ND.
DIODE GEN PURPOSE 100V DO-35 - FDH444
Order 'diode gen purpose 100v do-35 - FDH444' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH444-ND.
DIODE GEN PURPOSE 100V DO-35 - FDH444_T50R
Order 'diode gen purpose 100v do-35 - FDH444_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH444_T50R-ND.
DIODE GEN PURPOSE 100V DO-35 - FDH444TR
Order 'diode gen purpose 100v do-35 - FDH444TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH444TR-ND.
DIODE GEN PURPOSE 150V LL-34 - FDLL400
Order 'diode gen purpose 150v ll-34 - FDLL400' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL400-ND.
Send this link via E-Mail
Help With This Screen