KIT DEV EM MOD NO RAVEN DEBUG - DC-EM-02T-GN-NR - Development, Programming
| Digi-Key Part Number | 602-1005-ND |
1 |
895.00000 |
Extended Price
895.00 |
| Manufacturer Part Number | DC-EM-02T-GN-NR | |||
| Description | KIT DEV EM MOD NO RAVEN DEBUG | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DC-EM-02T-GN-NR |
| Vendor | Digi International |
| Category | Development, Programming |
| Type | Networking |
| Function | Ethernet, Complete Module with ARM Processor |
| Usage | Digi Connect® EM C Modules |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DC EM 02T GN NR DCEM02TGNNR 602 1005 ND 6021005ND 602-1005 |
DC-EM-02T-GN-NR Specification Sheet
KIT DEV EM MOD NO RAVEN DEBUG - DC-EM-02T-GN-NR (602-1005-ND) - Development, Programming
Related parts Development, Programming:KIT DEV ME MODULE NO RAVEN DEBUG - DC-ME-01T-GN-NR
Order 'kit dev me module no raven debug - DC-ME-01T-GN-NR' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1034-ND.
KIT DEV EM MOD NO RAVEN DEBUG - DC-EM-02T-GN-NR
Order 'kit dev em mod no raven debug - DC-EM-02T-GN-NR' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1005-ND.
KIT DEV ME MODULE FOR C MODELS - DC-ME-01T-GN
Order 'kit dev me module for c models - DC-ME-01T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1033-ND.
KIT DEV WI-ME MODULE C MODELS - DC-WME-01T-GN
Order 'kit dev wi-me module c models - DC-WME-01T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1000-ND.
KIT DEV WI-EM MODULE NO RAVEN - DC-WEM-02T-GN-NR
Order 'kit dev wi-em module no raven - DC-WEM-02T-GN-NR' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1010-ND.
KIT DEV WI-EM MODULE C MODELS - DC-WEM-02T-GN
Order 'kit dev wi-em module c models - DC-WEM-02T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1009-ND.
KIT DEV EM MODULE C MODELS - DC-EM-02T-GN
Order 'kit dev em module c models - DC-EM-02T-GN' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1004-ND.
KIT DEV SP ADPT NO RAVEN - DC-SP-01-GN-NR
Order 'kit dev sp adpt no raven - DC-SP-01-GN-NR' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1014-ND.
KIT DEV ZIGBEE MOD ZMN2400 1MW - ZMN2400DK
Order 'kit dev zigbee mod zmn2400 1mw - ZMN2400DK' online from Digi-Key. Manufactured by Cirronet. Digi-Key part number 583-1002-ND.
KIT DEV ZIGBEE MOD ZMN2400 100MW - ZMN2400HPDK
Order 'kit dev zigbee mod zmn2400 100mw - ZMN2400HPDK' online from Digi-Key. Manufactured by Cirronet. Digi-Key part number 583-1003-ND.
KIT DEV ME MODULE FOR MF MODELS - DC-ME-01T-MF-10
Order 'kit dev me module for mf models - DC-ME-01T-MF-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ME-01T-MF-10-ND.
KIT INTEGRATION EM FOR S MODELS - DC-EM-02T-KT
Order 'kit integration em for s models - DC-EM-02T-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1003-ND.
KIT DEV WI-ME MODULE NO RAVEN - DC-WME-01T-GN-NR
Order 'kit dev wi-me module no raven - DC-WME-01T-GN-NR' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1001-ND.
KIT INTEGRATION WI-EM S MODELS - DC-WEM-02T-KT
Order 'kit integration wi-em s models - DC-WEM-02T-KT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1008-ND.
BOARD DEV WI-EM MODULE JTAG - DC-WEM-02T-JT-DB
Order 'board dev wi-em module jtag - DC-WEM-02T-JT-DB' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1011-ND.
Send this link via E-Mail
Help With This Screen