KIT DESIGN ACCELERATOR ADAPTER - DAK-16A - Programmers, Development Systems
| Digi-Key Part Number | 596-1001-ND |
1 |
19.43000 |
Extended Price
19.43 |
| Manufacturer Part Number | DAK-16A | |||
| Description | KIT DESIGN ACCELERATOR ADAPTER | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAK-16A |
| Vendor | Power Integrations |
| Category | Programmers, Development Systems |
| Board Type | Bare (Unpopulated) |
| Main Purpose | AC/DC, Primary Side |
| Regulator Topology | Flyback |
| Outputs and Type | 1, Isolated |
| Voltage - Output | 5.5V |
| Current - Output | 500mA |
| Voltage - Input | 85 ~ 265VAC |
| Frequency - Switching | 42kHz |
| Power - Output | 2.75W |
| Utilized IC / Part | LNK500, LNK501, LNK520 |
| Supplied Contents | Reference Designs, Bare Board, IC Samples, Software |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
DAK 16A DAK16A 596 1001 ND 5961001ND 596-1001 |
DAK-16A Specification Sheet
KIT DESIGN ACCELERATOR ADAPTER - DAK-16A (596-1001-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT DESIGN ACCELERATOR ADAPTER - DAK-16A
Order 'kit design accelerator adapter - DAK-16A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1001-ND.
KIT DESIGN ACCELERATOR ADAPTER - DAK-14A
Order 'kit design accelerator adapter - DAK-14A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1000-ND.
KIT DESIGN ACCELERATOR SET TOP - DAK-32
Order 'kit design accelerator set top - DAK-32' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1003-ND.
KIT DESIGN ACCELERATOR APPLIANCE - DAK-7
Order 'kit design accelerator appliance - DAK-7' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1008-ND.
KIT DESIGN ACCELERATOR POE CONV - DAK-68A
Order 'kit design accelerator poe conv - DAK-68A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1007-ND.
KIT DESIGN ACCELERATOR DC-DC - DAK-71A
Order 'kit design accelerator dc-dc - DAK-71A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1009-ND.
KIT DESIGN ACCELERATOR AC/DC PS - DAK-34
Order 'kit design accelerator ac/dc ps - DAK-34' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1004-ND.
KIT DESIGN ACCELERATOR DPA SW - DAK-21A
Order 'kit design accelerator dpa sw - DAK-21A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DAK-21A-ND.
DESIGN ACCELERATOR KIT LP SWITCH - DAK-85
Order 'design accelerator kit lp switch - DAK-85' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1104-ND.
DESIGN ACCELERATOR KIT XT SWITCH - DAK-89
Order 'design accelerator kit xt switch - DAK-89' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1105-ND.
KIT DESIGN ACC PEAKSWITCH FAMILY - DAK-93
Order 'kit design acc peakswitch family - DAK-93' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1126-ND.
KIT DESIGN REF TINYSWITCH-III - RDK-91
Order 'kit design ref tinyswitch-iii - RDK-91' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1194-ND.
KIT REF DES DPA 6.6W DC-DC CONV - DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
KIT REF DESIGN 36-72W MOTOR DRVR - RDK-128
Order 'kit ref design 36-72w motor drvr - RDK-128' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1198-ND.
KIT BROADCAST BNC ADAPTER - 72933
Order 'kit broadcast bnc adapter - 72933' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1237-ND.
Send this link via E-Mail
Help With This Screen
