BOARD EVAL N SY87739 EXPERIMENT - SY87739LHI-EVAL - Programmers, Development Systems
Micrel Inc Eval And Demo Board And Kit Programmers, Development System SY87739LHI-EVAL
| Digi-Key Part Number | 576-1406-ND |
1 25 100 250 500 |
232.50000 217.00000 201.50000 197.62500 193.75000 |
Extended Price
232.50 5425.00 20150.00 49406.25 96875.00 |
| Manufacturer Part Number | SY87739LHI-EVAL | |||
| Description | BOARD EVAL N SY87739 EXPERIMENT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY87739LHI-EVAL |
| Vendor | Micrel Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Timing, Frequency Synthesizer |
| Primary Attributes | Single Integer-N PLL |
| Secondary Attributes | 729MHz, Graphical User Interface, PECL Inputs and Outputs, 3.3V |
| Supplied Contents | Board, Cable, Software |
| Utilized IC / Part | SY87739 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY87739LHI EVAL SY87739LHIEVAL 576 1406 ND 5761406ND 576-1406 |
SY87739LHI-EVAL Specification Sheet
BOARD EVAL N SY87739 EXPERIMENT - SY87739LHI-EVAL (576-1406-ND) - Programmers, Development Systems
Related parts Micrel Inc Eval And Demo Board And Kit Programmers, Development System SY87739LHI-EVALBOARD EVAL N SY87739 EXPERIMENT - SY87739LHI-EVAL
Order 'board eval n sy87739 experiment - SY87739LHI-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1406-ND.
BOARD EVAL EXPERIMENT KS8721BT - KS8721BT-EVAL
Order 'board eval experiment ks8721bt - KS8721BT-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1009-ND.
BOARD EVAL N SY87729 EXPERIMENT - SY87729LHI-EVAL
Order 'board eval n sy87729 experiment - SY87729LHI-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1404-ND.
BOARD EVAL EXPERIMENT KSZ8995MA - KSZ8995MA-EVAL
Order 'board eval experiment ksz8995ma - KSZ8995MA-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1607-ND.
BOARD EVAL FOR MIC38300HYHL - MIC38300HYHL EV
Order 'board eval for mic38300hyhl - MIC38300HYHL EV' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2961-ND.
BOARD EVALUATION FOR KSZ8001L - KSZ8001L-EVAL
Order 'board evaluation for ksz8001l - KSZ8001L-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1620-ND.
BOARD EVALUATION FOR KSZ8041NL - KSZ8041NL-EVAL
Order 'board evaluation for ksz8041nl - KSZ8041NL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1621-ND.
BOARD EVALUATION KSZ8695P-MMB - KSZ8695P-MMB-EVAL
Order 'board evaluation ksz8695p-mmb - KSZ8695P-MMB-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1623-ND.
BOARD EVALUATION FOR KSZ8695X - KSZ8695X-EVAL
Order 'board evaluation for ksz8695x - KSZ8695X-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1624-ND.
BOARD EVALUATION FOR KSZ8721BL - KSZ8721BL-EVAL
Order 'board evaluation for ksz8721bl - KSZ8721BL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1626-ND.
BOARD EVALUATION FOR KSZ8721BMC - KSZ8721BMC-EVAL
Order 'board evaluation for ksz8721bmc - KSZ8721BMC-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1627-ND.
BOARD EVALUATION FOR KSZ8721CL - KSZ8721CL-EVAL
Order 'board evaluation for ksz8721cl - KSZ8721CL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1629-ND.
BOARD EVALUATION FOR KSZ8721SL - KSZ8721SL-EVAL
Order 'board evaluation for ksz8721sl - KSZ8721SL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1630-ND.
BOARD EVALUATION KSZ8841-16MQL - KSZ8841-16MQL-EVAL
Order 'board evaluation ksz8841-16mql - KSZ8841-16MQL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1631-ND.
BOARD EVALUATION KSZ8841-PMQL - KSZ8841-PMQL-EVAL
Order 'board evaluation ksz8841-pmql - KSZ8841-PMQL-EVAL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1633-ND.
Options for Micrel Inc Eval And Demo Board And Kit Programmers, Development System SY87739LHI-EVAL
Send this link via E-Mail
Help With This Screen
