CYCLONE II STARTER KIT EP2C20N - DK-CYCII-2C20N - Programmers, Development Systems
Altera General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DK-CYCII-2C20N
| Digi-Key Part Number | 544-1736-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | DK-CYCII-2C20N | |||
| Description | CYCLONE II STARTER KIT EP2C20N | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK-CYCII-2C20N |
| Vendor | Altera |
| Category | Programmers, Development Systems |
| Type | FPGA Configuration |
| Contents | Dev Board, Quartus®II Web Edition, Nios®II Web Edition, Cables, Accessories, Reference Designs and Demos |
| For Use With/Related Products | Cyclone®II FPGAs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK CYCII 2C20N DKCYCII2C20N 544 1736 ND 5441736ND 544-1736 |
DK-CYCII-2C20N Specification Sheet
CYCLONE II STARTER KIT EP2C20N - DK-CYCII-2C20N (544-1736-ND) - Programmers, Development Systems
Related parts Altera General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DK-CYCII-2C20NCYCLONE II STARTER KIT EP2C20N - DK-CYCII-2C20N
Order 'cyclone ii starter kit ep2c20n - DK-CYCII-2C20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1736-ND.
PROGRAMMER AVR STARTER KIT - ATSTK500
Order 'programmer avr starter kit - ATSTK500' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK500-ND.
FPSLIC STARTER KIT - ATSTK94
Order 'fpslic starter kit - ATSTK94' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK94-ND.
KIT STARTER COOLRUNNER-II BUNDLE - HW-CRII-PM-ACC-G
Order 'kit starter coolrunner-ii bundle - HW-CRII-PM-ACC-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1534-ND.
START KIT LOGIC CNTRL CD12 24VDC - 88970080
Order 'start kit logic cntrl cd12 24vdc - 88970080' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1102-ND.
START KIT LOGIC CNTRL CD12 120V - 88970081
Order 'start kit logic cntrl cd12 120v - 88970081' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1103-ND.
START KIT LOGIC CNTRL CD20 24VDC - 88970082
Order 'start kit logic cntrl cd20 24vdc - 88970082' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1104-ND.
START KIT LOGIC CNTRL CD20 120V - 88970083
Order 'start kit logic cntrl cd20 120v - 88970083' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1105-ND.
START KIT LOGIC CNTRL XD26 24VDC - 88970084
Order 'start kit logic cntrl xd26 24vdc - 88970084' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1106-ND.
START KIT LOGIC CNTRL XD26 120V - 88970085
Order 'start kit logic cntrl xd26 120v - 88970085' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1107-ND.
STARTER KIT MARC4 CORE SIM/PROG - TMEB893
Order 'starter kit marc4 core sim/prog - TMEB893' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TMEB893-ND.
PCI KIT W/CYCLONE II EP2C35N - DK-PCI-2C35N
Order 'pci kit w/cyclone ii ep2c35n - DK-PCI-2C35N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1733-ND.
VIDEO KIT W/CYCLONE II EP2C70N - DK-VIDEO-2C70N
Order 'video kit w/cyclone ii ep2c70n - DK-VIDEO-2C70N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1703-ND.
NIOS II KIT W/CYCLONE II EP2C35N - DK-NIOS-2C35N
Order 'nios ii kit w/cyclone ii ep2c35n - DK-NIOS-2C35N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1698-ND.
DSP KIT W/CYCLONE II EPS2C70N - DK-DSP-2C70N
Order 'dsp kit w/cyclone ii eps2c70n - DK-DSP-2C70N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1699-ND.
Options for Altera General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DK-CYCII-2C20N
Send this link via E-Mail
Help With This Screen
