BATT PACK 9.6V 1500MAH NICAD - KR-1500AULL4X2 - Battery Assemblies, Packs
| Digi-Key Part Number | SY110-L042-ND |
1 10 50 100 |
38.60000 34.74200 30.88200 27.02180 |
Extended Price
38.60 347.42 1544.10 2702.18 |
| Manufacturer Part Number | KR-1500AULL4X2 | |||
| Description | BATT PACK 9.6V 1500MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-1500AULL4X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | A with Button Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 1500mAh |
| Structure | 2 Rows x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR 1500AULL4X2 KR1500AULL4X2 SY110 L042 ND SY110L042ND SY110-L042 |
BATT PACK 9.6V 1500MAH NICAD - KR-1500AULL4X2 (SY110-L042-ND) - Battery Assemblies, Packs
Related parts Battery Assemblies, Packs :BATT PACK 9.6V 1500MAH NICAD - KR-1500AULL4X2
Order 'batt pack 9.6v 1500mah nicad - KR-1500AULL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-L042-ND.
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCF2
Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCF3
Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F031-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF4
Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F041-ND.
BATT PACK 1300MAH 6.0V SC NICAD - KR-1300SCF5
Order 'batt pack 1300mah 6.0v sc nicad - KR-1300SCF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F051-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF6
Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F061-ND.
BATT PACK 1300MAH 8.4V SC NICAD - KR-1300SCF7
Order 'batt pack 1300mah 8.4v sc nicad - KR-1300SCF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F071-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF8
Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F081-ND.
BATT PACK 1300MAH 10.8V SC NICAD - KR-1300SCF9
Order 'batt pack 1300mah 10.8v sc nicad - KR-1300SCF9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F091-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF10
Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F101-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF2X2
Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F022-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF2X3
Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F023-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF2X4
Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F024-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF2X5
Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F025-ND.
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCL2X1
Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L021-ND.
Send this link via E-Mail
Help With This Screen