KIT EVAL WORLD MODEM SECURE - CC-EVB-SECURE - Programmers, Development Systems
| Digi-Key Part Number | 539-1028-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CC-EVB-SECURE | |||
| Description | KIT EVAL WORLD MODEM SECURE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CC-EVB-SECURE |
| Vendor | Copeland Communications Inc |
| Category | Programmers, Development Systems |
| Type | Modem |
| Contents | Evaluation Board, Sample Module, Serial Cable, AC Adapter and User Guide |
| For Use With/Related Products | CC-2401K2A-CS, CC-2401K2A-CS5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CC EVB SECURE CCEVBSECURE 539 1028 ND 5391028ND 539-1028 |
CC-EVB-SECURE Specification Sheet
KIT EVAL WORLD MODEM SECURE - CC-EVB-SECURE (539-1028-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT EVAL WORLD MODEM NET - CC-EVB-56KNET
Order 'kit eval world modem net - CC-EVB-56KNET' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1029-ND.
KIT EVAL WORLD MODEM SECURE - CC-EVB-SECURE
Order 'kit eval world modem secure - CC-EVB-SECURE' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1028-ND.
KIT EVAL WORLD MODEM II FAX - CC-EVB-FAX
Order 'kit eval world modem ii fax - CC-EVB-FAX' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1031-ND.
KIT EVAL SOCKET RADIO - CC-EVB-900W
Order 'kit eval socket radio - CC-EVB-900W' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1030-ND.
ADAPTER USB TO SKT MODEM INTRFC - CC-USB-BR
Order 'adapter usb to skt modem intrfc - CC-USB-BR' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1024-ND.
MODEM 2400BAUD SECURE 5V - CC-2401K2A-CS5
Order 'modem 2400baud secure 5v - CC-2401K2A-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1009-ND.
MODEM 2400BAUD SECURE 3.3V - CC-2401K2A-CS
Order 'modem 2400baud secure 3.3v - CC-2401K2A-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1010-ND.
MODEM WORLD NET 2400BAUD 5V - CC-24K2N-CS5
Order 'modem world net 2400baud 5v - CC-24K2N-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number CC-24K2N-CS5-ND.
BOARD EVAL FOR SI2400 ISOMODEM - SI2400URT-EVB
Order 'board eval for si2400 isomodem - SI2400URT-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1166-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
KIT EVAL FOR MXB7846 - MXB7846EVC16
Order 'kit eval for mxb7846 - MXB7846EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EVC16-ND.
MODEM 2400 BAUD SERIAL - CC-24K2-CS
Order 'modem 2400 baud serial - CC-24K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1000-ND.
MODEM 56K BAUD SERIAL - CC-56K2-CS
Order 'modem 56k baud serial - CC-56K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1001-ND.
MODEM 56K V.92 SERIAL 5V - CC-92K2-CS5
Order 'modem 56k v.92 serial 5v - CC-92K2-CS5' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1007-ND.
MODEM 56K V.92 SERIAL - CC-92K2-CS
Order 'modem 56k v.92 serial - CC-92K2-CS' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1008-ND.
Send this link via E-Mail
Help With This Screen
