EVAL BOARD FOR L6924D - EVAL6924D
| Digi-Key Part Number | 497-5504-ND |
1 |
12.50000 |
Extended Price
12.50 |
| Manufacturer Part Number | EVAL6924D | |||
| Description | EVAL BOARD FOR L6924D | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL6924D |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Type | Power Management: Battery Charger |
| Contents | Fully Assembled Evaluation Board |
| For Use With/Related Products | L6924D |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL6924D EVAL6924D 497 5504 ND 4975504ND 497-5504 |
EVAL6924D Specification Sheet
EVAL BOARD FOR L6924D - EVAL6924D (497-5504-ND)
Related parts:EVAL BOARD FOR L6924D - EVAL6924D
Order 'eval board for l6924d - EVAL6924D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5504-ND.
EVAL BOARD FOR L5970 SERIES - EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973D
Order 'eval board for l5973 series - EVAL5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4134-ND.
EVAL BOARD FOR L6902 SERIES - EVAL6902D
Order 'eval board for l6902 series - EVAL6902D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4746-ND.
EVAL BOARD FOR MOTOR CONTROL - STEVAL-IFN001V1
Order 'eval board for motor control - STEVAL-IFN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5068-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
EVAL BOARD AC/AC CHOPPER DRIVER - STEVAL-IHM006V1
Order 'eval board ac/ac chopper driver - STEVAL-IHM006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5080-ND.
EVAL BOARD FLYBACK PWR SUPPLY 6W - STEVAL-ISA006V1
Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
EVAL BOARD 3PH PWR SUPPLY W/ESBT - STEVAL-ISA007V1
Order 'eval board 3ph pwr supply w/esbt - STEVAL-ISA007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5083-ND.
EVAL BOARD TRAVEL ADAPTOR 3.6W - STEVAL-ISA014V1
Order 'eval board travel adaptor 3.6w - STEVAL-ISA014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5084-ND.
EVAL BOARD FOR L6205N DIP - EVAL6205N
Order 'eval board for l6205n dip - EVAL6205N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5486-ND.
EVAL BOARD FOR L6206N DIP - EVAL6206N
Order 'eval board for l6206n dip - EVAL6206N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5487-ND.
EVAL BOARD FOR L6225PD SOIC - EVAL6225PD
Order 'eval board for l6225pd soic - EVAL6225PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5489-ND.
EVAL BOARD FOR L6227PD SOIC - EVAL6227PD
Order 'eval board for l6227pd soic - EVAL6227PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5490-ND.
Send this link via E-Mail
Help With This Screen