EVAL BOARD FOR L5973 SERIES - EVAL5973D - Programmers, Development Systems
| Digi-Key Part Number | 497-4134-ND |
1 |
13.30000 |
Extended Price
13.30 |
| Manufacturer Part Number | EVAL5973D | |||
| Description | EVAL BOARD FOR L5973 SERIES | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVAL5973D |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 1.235 ~ 35V |
| Current - Output | 2.5A |
| Voltage - Input | 4.4 ~ 36V |
| Frequency - Switching | 250kHz |
| Power - Output | - |
| Utilized IC / Part | L5973 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVAL5973D EVAL5973D 497 4134 ND 4974134ND 497-4134 |
EVAL5973D Specification Sheet
EVAL BOARD FOR L5973 SERIES - EVAL5973D (497-4134-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVAL BOARD FOR L5973 SERIES - EVAL5973D
Order 'eval board for l5973 series - EVAL5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4134-ND.
EVAL BOARD FOR L5973 SERIES - EVAL5973AD
Order 'eval board for l5973 series - EVAL5973AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4133-ND.
EVAL BOARD FOR L5970 SERIES - EVAL5970D
Order 'eval board for l5970 series - EVAL5970D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4132-ND.
EVAL BOARD FOR L6206 SERIES - EVAL6206PD
Order 'eval board for l6206 series - EVAL6206PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4135-ND.
EVAL BOARD FOR L6208 SERIES - EVAL6208PD
Order 'eval board for l6208 series - EVAL6208PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4136-ND.
EVAL BOARD FOR L6902 SERIES - EVAL6902D
Order 'eval board for l6902 series - EVAL6902D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4746-ND.
EVAL BOARD LED DRVR MR-16 FORMAT - STEVAL-ILL007V1
Order 'eval board led drvr mr-16 format - STEVAL-ILL007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5074-ND.
EVAL BOARD 32 LED ARRAY - STEVAL-ILL003V1
Order 'eval board 32 led array - STEVAL-ILL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5070-ND.
EVAL BOARD DIMMABLE HB PWR LED - STEVAL-ILL001V1
Order 'eval board dimmable hb pwr led - STEVAL-ILL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5071-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL005V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5072-ND.
EVAL BOARD CC DRVR HI DENSE LEDS - STEVAL-ILL006V1
Order 'eval board cc drvr hi dense leds - STEVAL-ILL006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5073-ND.
EVAL BOARD FLYBACK PWR SUPPLY 6W - STEVAL-ISA006V1
Order 'eval board flyback pwr supply 6w - STEVAL-ISA006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5082-ND.
EVAL BOARD 3PH PWR SUPPLY W/ESBT - STEVAL-ISA007V1
Order 'eval board 3ph pwr supply w/esbt - STEVAL-ISA007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5083-ND.
EVAL BOARD TRAVEL ADAPTOR 3.6W - STEVAL-ISA014V1
Order 'eval board travel adaptor 3.6w - STEVAL-ISA014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5084-ND.
EVAL BOARD FOR L6599 - EVAL6599-200W
Order 'eval board for l6599 - EVAL6599-200W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5496-ND.
Send this link via E-Mail
Help With This Screen
