CABLE 36 COND 25FT TWISTED PAIR - 1700/36 100SF - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair 1700/36 100SF
| Digi-Key Part Number | MC36F-25-ND |
1 5 |
48.23000 41.58200 |
Extended Price
48.23 207.91 |
| Manufacturer Part Number | 1700/36 100SF | |||
| Description | CABLE 36 COND 25FT TWISTED PAIR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/36 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1700 36 100SF 170036 100SF MC36F 25 ND MC36F25ND MC36F-25 |
1700/36 100SF Specification Sheet
CABLE 36 COND 25FT TWISTED PAIR - 1700/36 100SF (MC36F-25-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair 1700/36 100SFCABLE 10 COND 25FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 25ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-25-ND.
CABLE 14 COND 25FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 25ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-25-ND.
CABLE 16 COND 25FT TWISTED PAIR - 1700/16 100SF
Order 'cable 16 cond 25ft twisted pair - 1700/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16F-25-ND.
CABLE 20 COND 25FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 25ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-25-ND.
CABLE 26 COND 25FT TWISTED PAIR - 1700/26 100SF
Order 'cable 26 cond 25ft twisted pair - 1700/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26F-25-ND.
CABLE 34 COND 25FT TWISTED PAIR - 1700/34 100SF
Order 'cable 34 cond 25ft twisted pair - 1700/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34F-25-ND.
CABLE 40 COND 25FT TWISTED PAIR - 1700/40 100SF
Order 'cable 40 cond 25ft twisted pair - 1700/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40F-25-ND.
CABLE 50 COND 25FT TWISTED PAIR - 1700/50 100SF
Order 'cable 50 cond 25ft twisted pair - 1700/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50F-25-ND.
CABLE 60 COND 25FT TWISTED PAIR - 1700/60 100SF
Order 'cable 60 cond 25ft twisted pair - 1700/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60F-25-ND.
CABLE 64 COND 25FT TWISTED PAIR - 1700/64 100SF
Order 'cable 64 cond 25ft twisted pair - 1700/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64F-25-ND.
CABLE 10 COND 100FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 100ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10F-100-ND.
CABLE 10 COND 10FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 10ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-10-ND.
CABLE 10 COND 5FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 5ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-5-ND.
CABLE 14 COND 100FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 100ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14F-100-ND.
CABLE 14 COND 10FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 10ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-10-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair 1700/36 100SF
Send this link via E-Mail
Help With This Screen
