BOARD EVAL FOR SI3401 - SI3401-EVB
Silicon Laboratories Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System SI3401-EVB
| Digi-Key Part Number | 336-1386-ND |
1 |
95.00000 |
Extended Price
95.00 |
| Manufacturer Part Number | SI3401-EVB | |||
| Description | BOARD EVAL FOR SI3401 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3401-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | Special Purpose DC/DC, Power Over Ethernet |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 5V |
| Current - Output | - |
| Voltage - Input | 44 ~ 57V |
| Frequency - Switching | 350kHz |
| Power - Output | - |
| Utilized IC / Part | Si3401 |
| Supplied Contents | Board, CD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3401 EVB SI3401EVB 336 1386 ND 3361386ND 336-1386 |
SI3401-EVB Specification Sheet
BOARD EVAL FOR SI3401 - SI3401-EVB (336-1386-ND)
Related parts Silicon Laboratories Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System SI3401-EVBBOARD EVAL FOR SI3401 - SI3401-EVB
Order 'board eval for si3401 - SI3401-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1386-ND.
BOARD EVAL FOR SI3400 - SI3400-EVB
Order 'board eval for si3400 - SI3400-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1352-ND.
BOARD EVAL SI2401 + SI3008 - SI2401FS08-EVB
Order 'board eval si2401 + si3008 - SI2401FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2401FS08-EVB-ND.
BOARD EVAL FOR SI5316 - SI5316-EVB
Order 'board eval for si5316 - SI5316-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI5316-EVB-ND.
BOARD EVAL SI4114G-BM - SI4114GM-EVB
Order 'board eval si4114g-bm - SI4114GM-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4114GM-EVB-ND.
BOARD EVAL FOR AERO+ - SIAERO+-EVB
Order 'board eval for aero+ - SIAERO+-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SIAERO+-EVB-ND.
KIT DEV 2.4GHZ 802.15.4 - 802.15.4-2.4-DK
Order 'kit dev 2.4ghz 802.15.4 - 802.15.4-2.4-DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1295-ND.
BOARD EVAL ISOLATED FOR SI3401 - SI3401ISO-EVB
Order 'board eval isolated for si3401 - SI3401ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1331-ND.
BOARD EVAL FOR SI2400 ISOMODEM - SI2400URT-EVB
Order 'board eval for si2400 isomodem - SI2400URT-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1166-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB
Order 'board eval si3215 qfn discrete - SI3215PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1288-ND.
BOARD EVAL ISOLATED FOR SI3400 - SI3400ISO-EVB
Order 'board eval isolated for si3400 - SI3400ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1353-ND.
BOARD EVAL SI2404 + SI3008 16PIN - SI2404FS08-EVB
Order 'board eval si2404 + si3008 16pin - SI2404FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS08-EVB-ND.
BOARD EVAL SI2404 + SI3010 16PIN - SI2404FS10-EVB
Order 'board eval si2404 + si3010 16pin - SI2404FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS10-EVB-ND.
BOARD EVAL SI2404 + SI3008 24PIN - SI2404FT08-EVB
Order 'board eval si2404 + si3008 24pin - SI2404FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT08-EVB-ND.
Options for Silicon Laboratories Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System SI3401-EVB
Send this link via E-Mail
Help With This Screen
