BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB - Programmers, Development Systems
| Digi-Key Part Number | 336-1288-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | SI3215PPQX-EVB | |||
| Description | BOARD EVAL SI3215 QFN DISCRETE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SI3215PPQX-EVB |
| Vendor | Silicon Laboratories Inc |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Analog Front End (AFE) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board, Daughter Card, CD |
| Utilized IC / Part | SI3215PPQX |
| Embedded | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI3215PPQX EVB SI3215PPQXEVB 336 1288 ND 3361288ND 336-1288 |
SI3215PPQX-EVB Specification Sheet
BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB (336-1288-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL SI3215 QFN DISCRETE - SI3215PPQX-EVB
Order 'board eval si3215 qfn discrete - SI3215PPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1288-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3215MPPQ1-EVB
Order 'board eval w/si3201 interface - SI3215MPPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQ1-EVB-ND.
BOARD EVAL W/SI3201 INTERFACE - SI3215PPQ1-EVB
Order 'board eval w/si3201 interface - SI3215PPQ1-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215PPQ1-EVB-ND.
BOARD EVAL W/DISCRETE INTERFACE - SI3215MPPQX-EVB
Order 'board eval w/discrete interface - SI3215MPPQX-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3215MPPQX-EVB-ND.
BOARD EVAL FOR SI2400 ISOMODEM - SI2400URT-EVB
Order 'board eval for si2400 isomodem - SI2400URT-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1166-ND.
BOARD EVAL SI2401 UART INTERFACE - SI2401FS10-EVB
Order 'board eval si2401 uart interface - SI2401FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1167-ND.
BOARD EVAL ISOLATED FOR SI3401 - SI3401ISO-EVB
Order 'board eval isolated for si3401 - SI3401ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1331-ND.
BOARD EVAL ISOLATED FOR SI3400 - SI3400ISO-EVB
Order 'board eval isolated for si3400 - SI3400ISO-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1353-ND.
BOARD EVAL SI2404 + SI3008 16PIN - SI2404FS08-EVB
Order 'board eval si2404 + si3008 16pin - SI2404FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS08-EVB-ND.
BOARD EVAL SI2404 + SI3010 16PIN - SI2404FS10-EVB
Order 'board eval si2404 + si3010 16pin - SI2404FS10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FS10-EVB-ND.
BOARD EVAL SI2404 + SI3008 24PIN - SI2404FT08-EVB
Order 'board eval si2404 + si3008 24pin - SI2404FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT08-EVB-ND.
BOARD EVAL SI2404 + SI3010 24PIN - SI2404FT10-EVB
Order 'board eval si2404 + si3010 24pin - SI2404FT10-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2404FT10-EVB-ND.
BOARD EVAL SI2415 + SI3008 16PIN - SI2415FS08-EVB
Order 'board eval si2415 + si3008 16pin - SI2415FS08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FS08-EVB-ND.
BOARD EVAL SI2415 + SI3018 16PIN - SI2415FS18-EVB
Order 'board eval si2415 + si3018 16pin - SI2415FS18-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FS18-EVB-ND.
BOARD EVAL SI2415 + SI3008 24PIN - SI2415FT08-EVB
Order 'board eval si2415 + si3008 24pin - SI2415FT08-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI2415FT08-EVB-ND.
Send this link via E-Mail
Help With This Screen
