CABLE 34 COND 25FT MULTI-COLOR - 3302/34 300SF - Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/34 300SF
| Digi-Key Part Number | MC34M-25-ND |
1 5 |
42.71000 36.81600 |
Extended Price
42.71 184.08 |
| Manufacturer Part Number | 3302/34 300SF | |||
| Description | CABLE 34 COND 25FT MULTI-COLOR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3302/34 300SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3302 34 300SF 330234 300SF MC34M 25 ND MC34M25ND MC34M-25 |
3302/34 300SF Specification Sheet
CABLE 34 COND 25FT MULTI-COLOR - 3302/34 300SF (MC34M-25-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/34 300SFCABLE 10 COND 25FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 25ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-25-ND.
CABLE 14 COND 25FT MULTI-COLOR - 3302/14 300SF
Order 'cable 14 cond 25ft multi-color - 3302/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14M-25-ND.
CABLE 16 COND 25FT MULTI-COLOR - 3302/16 300SF
Order 'cable 16 cond 25ft multi-color - 3302/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16M-25-ND.
CABLE 20 COND 25FT MULTI-COLOR - 3302/20 300SF
Order 'cable 20 cond 25ft multi-color - 3302/20 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20M-25-ND.
CABLE 24 COND 25FT MULTI-COLOR - 3302/24 300SF
Order 'cable 24 cond 25ft multi-color - 3302/24 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24M-25-ND.
CABLE 26 COND 25FT MULTI-COLOR - 3302/26 300SF
Order 'cable 26 cond 25ft multi-color - 3302/26 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26M-25-ND.
CABLE 37 COND 25FT MULTI-COLOR - 3302/37 300SF
Order 'cable 37 cond 25ft multi-color - 3302/37 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37M-25-ND.
CABLE 40 COND 25FT MULTI-COLOR - 3302/40 300SF
Order 'cable 40 cond 25ft multi-color - 3302/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40M-25-ND.
CABLE 50 COND 25FT MULTI-COLOR - 3302/50 300SF
Order 'cable 50 cond 25ft multi-color - 3302/50 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50M-25-ND.
CABLE 60 COND 25FT MULTI-COLOR - 3302/60 300SF
Order 'cable 60 cond 25ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-25-ND.
CABLE 34 COND 25FT MULTI-COLOR - 3302/34 300SF
Order 'cable 34 cond 25ft multi-color - 3302/34 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34M-25-ND.
CABLE 36 COND 300' MULTI-COLOR - 3302/36 300SF
Order 'cable 36 cond 300' multi-color - 3302/36 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/36 300SF-ND.
CABLE 10 COND 10FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 10ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-10-ND.
CABLE 10 COND 300FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 300ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10M-300-ND.
CABLE 10 COND 50FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 50ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-50-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3302/34 300SF
Send this link via E-Mail
Help With This Screen
