BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1
1500mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium KR-1500AULL3X1
| Digi-Key Part Number | SY110-L031-ND |
1 10 50 100 250 500 1000 2500 5000 |
16.94000 15.24900 13.55440 11.86010 10.84352 10.16580 9.31865 8.64093 8.47150 |
Extended Price
16.94 152.49 677.72 1186.01 2710.88 5082.90 9318.65 21602.33 42357.50 |
| Manufacturer Part Number | KR-1500AULL3X1 | |||
| Description | BATT PACK 3.6V 1500MAH NICAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-1500AULL3X1 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | A - Flat Top |
| Number of Cells | 3 |
| Voltage - Rated | 3.6V |
| Capacity | 1500mAh |
| Structure | 1 Row x 3 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Cadmium |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR 1500AULL3X1 KR1500AULL3X1 SY110 L031 ND SY110L031ND SY110-L031 |
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1 (SY110-L031-ND)
Related parts 1500mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium KR-1500AULL3X1BATT PACK 3.6V 1500MAH NICAD - KR-1500AULL3X1
Order 'batt pack 3.6v 1500mah nicad - KR-1500AULL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-L031-ND.
BATT PACK 3.6V 1500MAH NICAD - KR-1500AULF3
Order 'batt pack 3.6v 1500mah nicad - KR-1500AULF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DF3
Order 'batt pack 3.6v 4400mah nicad - KR-4400DF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-F031-ND.
BATT PACK 3.6V 4400MAH NICAD - KR-4400DL3X1
Order 'batt pack 3.6v 4400mah nicad - KR-4400DL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108-L031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUF3
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-F031-ND.
BATT PACK 3.6V 1100MAH NICAD - KR-1100AAUL3X1
Order 'batt pack 3.6v 1100mah nicad - KR-1100AAUL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109-L031-ND.
BATT PACK 2.4V 1500MAH NICAD - KR-1500AULF2
Order 'batt pack 2.4v 1500mah nicad - KR-1500AULF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F021-ND.
BATT PACK 4.8V 1500MAH NICAD - KR-1500AULF2X2
Order 'batt pack 4.8v 1500mah nicad - KR-1500AULF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F022-ND.
BATT PACK 7.2V 1500MAH NICAD - KR-1500AULF2X3
Order 'batt pack 7.2v 1500mah nicad - KR-1500AULF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F023-ND.
BATT PACK 9.6V 1500MAH NICAD - KR-1500AULF2X4
Order 'batt pack 9.6v 1500mah nicad - KR-1500AULF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F024-ND.
BATT PACK 12.0V 1500MAH NICAD - KR-1500AULF2X5
Order 'batt pack 12.0v 1500mah nicad - KR-1500AULF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F025-ND.
BATT PACK 4.8V 1500MAH NICAD - KR-1500AULF4
Order 'batt pack 4.8v 1500mah nicad - KR-1500AULF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F041-ND.
BATT PACK 6.0V 1500MAH NICAD - KR-1500AULF5
Order 'batt pack 6.0v 1500mah nicad - KR-1500AULF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F051-ND.
BATT PACK 7.2V 1500MAH NICAD - KR-1500AULF6
Order 'batt pack 7.2v 1500mah nicad - KR-1500AULF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F061-ND.
BATT PACK 8.4V 1500MAH NICAD - KR-1500AULF7
Order 'batt pack 8.4v 1500mah nicad - KR-1500AULF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110-F071-ND.
Options for 1500mAh Battery Assembly / Pack Battery 3.6V Sanyo Energy (VA) Nickel Cadmium KR-1500AULL3X1
Send this link via E-Mail
Help With This Screen
