CABLE 34 COND 25FT FLAT GRAY - 3365/34 300SF - Cables, Wires
| Digi-Key Part Number | MC34G-25-ND |
1 5 |
21.76000 18.75600 |
Extended Price
21.76 93.78 |
| Manufacturer Part Number | 3365/34 300SF | |||
| Description | CABLE 34 COND 25FT FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/34 300SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 34 300SF 336534 300SF MC34G 25 ND MC34G25ND MC34G-25 |
3365/34 300SF Specification Sheet
CABLE 34 COND 25FT FLAT GRAY - 3365/34 300SF (MC34G-25-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 10 COND 25FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 25ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-25-ND.
CABLE 14 COND 25FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 25ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-25-ND.
CABLE 16 COND 25FT FLAT GRAY - 3365/16 300SF
Order 'cable 16 cond 25ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-25-ND.
CABLE 20 COND 25FT FLAT GRAY - 3365/20 300SF
Order 'cable 20 cond 25ft flat gray - 3365/20 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20G-25-ND.
CABLE 26 COND 25FT FLAT GRAY - 3365/26 300SF
Order 'cable 26 cond 25ft flat gray - 3365/26 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26G-25-ND.
CABLE 37 COND 25FT FLAT GRAY - 3365/37 300SF
Order 'cable 37 cond 25ft flat gray - 3365/37 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37G-25-ND.
CABLE 40 COND 25FT FLAT GRAY - 3365/40 300SF
Order 'cable 40 cond 25ft flat gray - 3365/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40G-25-ND.
CABLE 50 COND 25FT FLAT GRAY - 3365/50 300SF
Order 'cable 50 cond 25ft flat gray - 3365/50 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50G-25-ND.
CABLE 60 COND 25FT FLAT GRAY - 3365/60 300SF
Order 'cable 60 cond 25ft flat gray - 3365/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60G-25-ND.
CABLE 64 COND 25FT FLAT GRAY - 3365/64 300SF
Order 'cable 64 cond 25ft flat gray - 3365/64 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64G-25-ND.
CABLE 6 COND 25FT FLAT GRAY - 3365/06 300SF
Order 'cable 6 cond 25ft flat gray - 3365/06 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC06G-25-ND.
CABLE 10 COND 100FT FLAT, GRAY - 3365/10 300SF
Order 'cable 10 cond 100ft flat, gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-100-ND.
CABLE 10 COND 300FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 300ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10G-300-ND.
CABLE 10 COND 50FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 50ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-50-ND.
CABLE 10 COND 5FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 5ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-5-ND.
Send this link via E-Mail
Help With This Screen
