EVALUATION MODULE FOR ADS5240/42 - ADS5240EVM - Programmers, Development Systems
Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5240EVM
| Digi-Key Part Number | 296-20805-ND |
1 |
203.00000 |
Extended Price
203.00 |
| Manufacturer Part Number | ADS5240EVM | |||
| Description | EVALUATION MODULE FOR ADS5240/42 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5240EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 4 |
| Inputs per ADC | 1 Differential |
| Input Range | 2.2 Vpp |
| Data Interface | Serial |
| Number of Bits | 12 |
| Sampling Rate (Per Second) | 40M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board, Cable |
| Utilized IC / Part | ADS5240 |
| Power (Typ) @ Conditions | 584mW @ 40MSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5240EVM ADS5240EVM 296 20805 ND 29620805ND 296-20805 |
ADS5240EVM Specification Sheet
EVALUATION MODULE FOR ADS5240/42 - ADS5240EVM (296-20805-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5240EVMEVALUATION MODULE FOR ADS5240/42 - ADS5240EVM
Order 'evaluation module for ads5240/42 - ADS5240EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20805-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3701IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3701IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17198-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3702IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3702IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17350-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20731-2-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-6-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21288-2-ND.
MODULE EVAL FOR TRF7960 - TRF7960EVM
Order 'module eval for trf7960 - TRF7960EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1106-ND.
INTELLIGENT LCD MODULE - MDL-IDM
Order 'intelligent lcd module - MDL-IDM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1174-ND.
BOARD MODULE SERIAL - ETHERNET - MDL-S2E
Order 'board module serial - ethernet - MDL-S2E' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1175-ND.
INTELLIGENT LCD MODULE - MDL-IDM-B
Order 'intelligent lcd module - MDL-IDM-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-IDM-B-ND.
BOARD MODULE SERIAL - ETHERNET - MDL-S2E-B
Order 'board module serial - ethernet - MDL-S2E-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-S2E-B-ND.
EVALUATION MODULE KIT FOR CC2591 - CC2591EMK
Order 'evaluation module kit for cc2591 - CC2591EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24111-ND.
MODULE INTELLIGENT DISPLAY W/ETH - MDL-IDM28
Order 'module intelligent display w/eth - MDL-IDM28' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1188-ND.
Options for Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS5240EVM
Send this link via E-Mail
Help With This Screen
