Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DEV STICK USB 430 W/TARGET BOARD - EZ430-F2013 - Development, Programming

Digi-Key Part Number 296-20630-ND
Price Break
1
Unit Price
20.40000
Extended Price
20.40
Manufacturer Part NumberEZ430-F2013
DescriptionDEV STICK USB 430 W/TARGET BOARD
Quantity Available 260
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEZ430-F2013
VendorTexas Instruments
CategoryDevelopment, Programming
TypeMCU: General Purpose
UsageMSP430F2013
Has Digi-ReelNot TR
T073 Catalog Page627 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EZ430 F2013
EZ430F2013
296 20630 ND
29620630ND
296-20630

EZ430-F2013 Specification Sheet

Image of DEV STICK USB 430 W/TARGET BOARD - EZ430-F2013

DEV STICK USB 430 W/TARGET BOARD - EZ430-F2013 (296-20630-ND) - Development, Programming

Related parts Development, Programming:
DEV STICK USB 430 W/TARGET BOARD - EZ430-F2013
 Order 'dev stick usb 430 w/target board - EZ430-F2013' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20630-ND.
TARGET BOARD ZIF SKT MSP430F5XX - MSP-TS430PZ5X100
 Order 'target board zif skt msp430f5xx - MSP-TS430PZ5X100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23448-ND.
BUNDLE DEV F2812 W/USB EMULATOR - TMDSEVU2812
 Order 'bundle dev f2812 w/usb emulator - TMDSEVU2812' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22652-ND.
TOOL FLASH DEV FOR MSP430X110 - MSP-FET430X110
 Order 'tool flash dev for msp430x110 - MSP-FET430X110' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13850-ND.
KIT DEV FOR MSP43012X FAMILY - MSP-FET430P120
 Order 'kit dev for msp43012x family - MSP-FET430P120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16696-ND.
KIT DEV MSP43013X/14X/15X/16X - MSP-FET430P140
 Order 'kit dev msp43013x/14x/15x/16x - MSP-FET430P140' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16697-ND.
KIT MSP 430/PROGRAMMER 64PIN - MSP-FET430U64
 Order 'kit msp 430/programmer 64pin - MSP-FET430U64' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22902-ND.
KIT MSP 430/PROGRAMMER 14PIN - MSP-FET430U14
 Order 'kit msp 430/programmer 14pin - MSP-FET430U14' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22908-ND.
KIT MSP 430/PROGRAMMER 28PIN - MSP-FET430U28
 Order 'kit msp 430/programmer 28pin - MSP-FET430U28' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22910-ND.
KIT MSP 430/PROGRAMMER 38PIN - MSP-FET430U38
 Order 'kit msp 430/programmer 38pin - MSP-FET430U38' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22904-ND.
BUNDLE DEV F2812 W/USB EM & CORD - TMDSEZS2812-0E
 Order 'bundle dev f2812 w/usb em & cord - TMDSEZS2812-0E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22655-ND.
KIT DEV KICKSTART TMS470 - TMDS-FET470R1B1M
 Order 'kit dev kickstart tms470 - TMDS-FET470R1B1M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23003-ND.
DEV WRLSS TOOL FOR MSP430/CC2500 - EZ430-RF2500
 Order 'dev wrlss tool for msp430/cc2500 - EZ430-RF2500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23031-ND.
KIT DEV FET FOR MSP430F5XX - MSP-FET430U5X100
 Order 'kit dev fet for msp430f5xx - MSP-FET430U5X100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23449-ND.
DEMO BOARD FOR DAC90 - DEM-ADS7870
 Order 'demo board for dac90 - DEM-ADS7870' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13549-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DEV STARTER KIT FOR M16C/62 (100 - M3A-0654G02 Next: DEV SYSTEM HS SERIES 418MHZ - MDEV-LICAL-HS