EVAL MOD FOR TPS61121 - TPS61121EVM-205 - Programmers, Development Systems
Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS61121EVM-205
| Digi-Key Part Number | 296-20617-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TPS61121EVM-205 | |||
| Description | EVAL MOD FOR TPS61121 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS61121EVM-205 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Up with LDO |
| Regulator Topology | Boost |
| Outputs and Type | 2, Non-Isolated |
| Voltage - Output | 3.3V, 1.5V |
| Current - Output | 250mA, 200mA |
| Voltage - Input | 1.8 ~ 5.5V |
| Frequency - Switching | - |
| Power - Output | 1.125W |
| Utilized IC / Part | TPS61121 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS61121EVM 205 TPS61121EVM205 296 20617 ND 29620617ND 296-20617 |
TPS61121EVM-205 Specification Sheet
EVAL MOD FOR TPS61121 - TPS61121EVM-205 (296-20617-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS61121EVM-205EVAL MOD FOR TPS61121 - TPS61121EVM-205
Order 'eval mod for tps61121 - TPS61121EVM-205' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20617-ND.
EVAL MOD FOR TPS61120 - TPS61120EVM-205
Order 'eval mod for tps61120 - TPS61120EVM-205' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20616-ND.
EVAL MOD FOR TPS61122 - TPS61122EVM-205
Order 'eval mod for tps61122 - TPS61122EVM-205' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20618-ND.
EVAL MOD FOR THS1030 - THS1030EVM
Order 'eval mod for ths1030 - THS1030EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10003-ND.
EVAL MOD FOR THS1031 - THS1031EVM
Order 'eval mod for ths1031 - THS1031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10004-ND.
EVAL MOD FOR THS3001 - THS3001EVM
Order 'eval mod for ths3001 - THS3001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10020-ND.
EVAL MOD FOR THS4001 - THS4001EVM
Order 'eval mod for ths4001 - THS4001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10021-ND.
EVAL MOD FOR THS4011 - THS4011EVM
Order 'eval mod for ths4011 - THS4011EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10022-ND.
EVAL MOD FOR THS4012 - THS4012EVM
Order 'eval mod for ths4012 - THS4012EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10024-ND.
EVAL MOD FOR THS4021 - THS4021EVM
Order 'eval mod for ths4021 - THS4021EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10027-ND.
EVAL MOD FOR THS4022 - THS4022EVM
Order 'eval mod for ths4022 - THS4022EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10028-ND.
EVAL MOD FOR THS4031 - THS4031EVM
Order 'eval mod for ths4031 - THS4031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10029-ND.
EVAL MOD FOR THS4032 - THS4032EVM
Order 'eval mod for ths4032 - THS4032EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10031-ND.
EVAL MOD FOR THS4041 - THS4041EVM
Order 'eval mod for ths4041 - THS4041EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10032-ND.
EVAL MOD FOR THS4042 - THS4042EVM
Order 'eval mod for ths4042 - THS4042EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10034-ND.
Options for Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS61121EVM-205
Send this link via E-Mail
Help With This Screen
