EVAL MOD FOR TPA6017A2 - TPA6017A2EVM - Programmers, Development Systems
Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA6017A2EVM
| Digi-Key Part Number | 296-20586-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TPA6017A2EVM | |||
| Description | EVAL MOD FOR TPA6017A2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA6017A2EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Amplifier Type | Class AB |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 2W x 2 @ 3 Ohm |
| Output Type | 2-Channel (Stereo) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Utilized IC / Part | TPA6017A2 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA6017A2EVM TPA6017A2EVM 296 20586 ND 29620586ND 296-20586 |
TPA6017A2EVM Specification Sheet
EVAL MOD FOR TPA6017A2 - TPA6017A2EVM (296-20586-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA6017A2EVMEVAL MOD FOR TPA6017A2 - TPA6017A2EVM
Order 'eval mod for tpa6017a2 - TPA6017A2EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20586-ND.
EVAL MOD FOR THS1030 - THS1030EVM
Order 'eval mod for ths1030 - THS1030EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10003-ND.
EVAL MOD FOR THS1031 - THS1031EVM
Order 'eval mod for ths1031 - THS1031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10004-ND.
EVAL MOD FOR THS3001 - THS3001EVM
Order 'eval mod for ths3001 - THS3001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10020-ND.
EVAL MOD FOR THS4001 - THS4001EVM
Order 'eval mod for ths4001 - THS4001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10021-ND.
EVAL MOD FOR THS4011 - THS4011EVM
Order 'eval mod for ths4011 - THS4011EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10022-ND.
EVAL MOD FOR THS4012 - THS4012EVM
Order 'eval mod for ths4012 - THS4012EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10024-ND.
EVAL MOD FOR THS4021 - THS4021EVM
Order 'eval mod for ths4021 - THS4021EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10027-ND.
EVAL MOD FOR THS4022 - THS4022EVM
Order 'eval mod for ths4022 - THS4022EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10028-ND.
EVAL MOD FOR THS4031 - THS4031EVM
Order 'eval mod for ths4031 - THS4031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10029-ND.
EVAL MOD FOR THS4032 - THS4032EVM
Order 'eval mod for ths4032 - THS4032EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10031-ND.
EVAL MOD FOR THS4041 - THS4041EVM
Order 'eval mod for ths4041 - THS4041EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10032-ND.
EVAL MOD FOR THS4042 - THS4042EVM
Order 'eval mod for ths4042 - THS4042EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10034-ND.
EVAL MOD FOR THS4051 - THS4051EVM
Order 'eval mod for ths4051 - THS4051EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10035-ND.
EVAL MOD FOR THS4052 - THS4052EVM
Order 'eval mod for ths4052 - THS4052EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10036-ND.
Options for Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA6017A2EVM
Send this link via E-Mail
Help With This Screen
