CABLE 26 COND 10FT MULTI-COLOR - 3302/26 300SF
| Digi-Key Part Number | MC26M-10-ND |
1 5 |
14.64000 13.06400 |
Extended Price
14.64 65.32 |
| Manufacturer Part Number | 3302/26 300SF | |||
| Description | CABLE 26 COND 10FT MULTI-COLOR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3302/26 300SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 10.0' (3.05m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3302 26 300SF 330226 300SF MC26M 10 ND MC26M10ND MC26M-10 |
3302/26 300SF Specification Sheet
CABLE 26 COND 10FT MULTI-COLOR - 3302/26 300SF (MC26M-10-ND)
Related parts :CABLE 10 COND 10FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 10ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-10-ND.
CABLE 14 COND 10FT MULTI-COLOR - 3302/14 300SF
Order 'cable 14 cond 10ft multi-color - 3302/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14M-10-ND.
CABLE 16 COND 10FT MULTI-COLOR - 3302/16 300SF
Order 'cable 16 cond 10ft multi-color - 3302/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16M-10-ND.
CABLE 20 COND 10FT MULTI-COLOR - 3302/20 300SF
Order 'cable 20 cond 10ft multi-color - 3302/20 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20M-10-ND.
CABLE 24 COND 10FT MULTI-COLOR - 3302/24 300SF
Order 'cable 24 cond 10ft multi-color - 3302/24 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24M-10-ND.
CABLE 34 COND 10FT MULTI-COLOR - 3302/34 300SF
Order 'cable 34 cond 10ft multi-color - 3302/34 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34M-10-ND.
CABLE 37 COND 10FT MULTI-COLOR - 3302/37 300SF
Order 'cable 37 cond 10ft multi-color - 3302/37 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37M-10-ND.
CABLE 40 COND 10FT MULTI-COLOR - 3302/40 300SF
Order 'cable 40 cond 10ft multi-color - 3302/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40M-10-ND.
CABLE 50 COND 10FT MULTI-COLOR - 3302/50 300SF
Order 'cable 50 cond 10ft multi-color - 3302/50 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50M-10-ND.
CABLE 60 COND 10FT MULTI-COLOR - 3302/60 300SF
Order 'cable 60 cond 10ft multi-color - 3302/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60M-10-ND.
CABLE 64 COND 10FT MULTI-COLOR - 3302/64 300SF
Order 'cable 64 cond 10ft multi-color - 3302/64 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64M-10-ND.
CABLE 26 COND 10FT MULTI-COLOR - 3302/26 300SF
Order 'cable 26 cond 10ft multi-color - 3302/26 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26M-10-ND.
CABLE 36 COND 300' MULTI-COLOR - 3302/36 300SF
Order 'cable 36 cond 300' multi-color - 3302/36 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3302/36 300SF-ND.
CABLE 10 COND 25FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 25ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-25-ND.
CABLE 10 COND 300FT MULTI-COLOR - 3302/10 300SF
Order 'cable 10 cond 300ft multi-color - 3302/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10M-300-ND.
Send this link via E-Mail
Help With This Screen
