Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA2005D1EVM
EVAL MOD FOR TPA2005D1 - TPA2005D1EVM - Programmers, Development Systems
| Digi-Key Part Number | 296-20582-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TPA2005D1EVM | |||
| Description | EVAL MOD FOR TPA2005D1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA2005D1EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 1.45W x 1 @ 8 Ohm |
| Output Type | 1-Channel (Mono) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Utilized IC / Part | TPA2005D1 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA2005D1EVM TPA2005D1EVM 296 20582 ND 29620582ND 296-20582 |
TPA2005D1EVM Specification Sheet
EVAL MOD FOR TPA2005D1 - TPA2005D1EVM (296-20582-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA2005D1EVMTexas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA2005D1EVM
Order 'eval mod for tpa2005d1 - TPA2005D1EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20582-ND.
Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1030EVM
Order 'eval mod for ths1030 - THS1030EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10003-ND.
Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1031EVM
Order 'eval mod for ths1031 - THS1031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10004-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3001EVM
Order 'eval mod for ths3001 - THS3001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10020-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4001EVM
Order 'eval mod for ths4001 - THS4001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10021-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4011EVM
Order 'eval mod for ths4011 - THS4011EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10022-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4012EVM
Order 'eval mod for ths4012 - THS4012EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10024-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4021EVM
Order 'eval mod for ths4021 - THS4021EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10027-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4022EVM
Order 'eval mod for ths4022 - THS4022EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10028-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4031EVM
Order 'eval mod for ths4031 - THS4031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10029-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4032EVM
Order 'eval mod for ths4032 - THS4032EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10031-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4041EVM
Order 'eval mod for ths4041 - THS4041EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10032-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4042EVM
Order 'eval mod for ths4042 - THS4042EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10034-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4051EVM
Order 'eval mod for ths4051 - THS4051EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10035-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4052EVM
Order 'eval mod for ths4052 - THS4052EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10036-ND.
Options for Texas Instruments Eval Board - Audio Amplifier Programmers, Development System TPA2005D1EVM
Send this link via E-Mail
Help With This Screen
