BOARD DEMO FOR 8SOIC VCA'S - DEM-VCA-SO-1A
Texas Instruments Eval Board - Op Amp Programmers, Development System DEM-VCA-SO-1A
| Digi-Key Part Number | 296-19684-ND |
1 |
5.10000 |
Extended Price
5.10 |
| Manufacturer Part Number | DEM-VCA-SO-1A | |||
| Description | BOARD DEMO FOR 8SOIC VCA'S | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Eval Board - Op Amp Programmers, Development System DEM-VCA-SO-1A
| Technical/Catalog Information | DEM-VCA-SO-1A |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Bare (Unpopulated) |
| Amplifier Type | Variable Gain |
| Output Type | - |
| -3db Bandwidth | - |
| Slew Rate | - |
| Current - Supply (Main IC) | - |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Supplied Contents | Board |
| Utilized IC / Part | 8-SOIC Package |
| Channels per IC | 1 - Single |
| Operating Temperature | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DEM VCA SO 1A DEMVCASO1A 296 19684 ND 29619684ND 296-19684 |
DEM-VCA-SO-1A Specification Sheet
BOARD DEMO FOR 8SOIC VCA'S - DEM-VCA-SO-1A (296-19684-ND)
Related parts Texas Instruments Eval Board - Op Amp Programmers, Development System DEM-VCA-SO-1ABOARD DEMO FOR 8SOIC VCA'S - DEM-VCA-SO-1A
Order 'board demo for 8soic vca's - DEM-VCA-SO-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19684-ND.
PCB DEMO GENERIC FOR 8SOIC OPAMP - DEM-OPA-SO-1A
Order 'pcb demo generic for 8soic opamp - DEM-OPA-SO-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19589-ND.
BOARD DEMO FOR 8SOIC DUAL OPAMPS - DEM-OPA-SO-2A
Order 'board demo for 8soic dual opamps - DEM-OPA-SO-2A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22743-ND.
BOARD DEMO FOR 8SOIC DUAL OPAMPS - DEM-OPA-SO-2B
Order 'board demo for 8soic dual opamps - DEM-OPA-SO-2B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22744-ND.
BOARD DEMO FOR 8SOIC DUAL OPAMPS - DEM-OPA-SO-2C
Order 'board demo for 8soic dual opamps - DEM-OPA-SO-2C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22745-ND.
DEM-VCA-MSOP-1A - DEM-VCA-MSOP-1A
Order 'dem-vca-msop-1a - DEM-VCA-MSOP-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DEM-VCA-MSOP-1A-ND.
BOARD DEMO FOR SNGL 8SOIC OPAMPS - DEM-OPA-SO-1B
Order 'board demo for sngl 8soic opamps - DEM-OPA-SO-1B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19716-ND.
DEMO FIXTURE FOR SOT-23 OPAMP'S - DEM-OPA-SOT-1A
Order 'demo fixture for sot-23 opamp's - DEM-OPA-SOT-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20840-ND.
DEMO FIXTURE FOR 8-SOIC OPAMP'S - DEM-OTA-SO-1A
Order 'demo fixture for 8-soic opamp's - DEM-OTA-SO-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20841-ND.
BOARD DEMO FOR SNGL SOT23 OPAMPS - DEM-OPA-SOT-1B
Order 'board demo for sngl sot23 opamps - DEM-OPA-SOT-1B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19683-ND.
DEM-BUF-SO-1A - DEM-BUF-SO-1A
Order 'dem-buf-so-1a - DEM-BUF-SO-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DEM-BUF-SO-1A-ND.
DEM-BUF-SOT-1A - DEM-BUF-SOT-1A
Order 'dem-buf-sot-1a - DEM-BUF-SOT-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DEM-BUF-SOT-1A-ND.
BOARD DEMO FOR 8MSOP DUAL OPAMPS - DEM-OPA-MSOP-2A
Order 'board demo for 8msop dual opamps - DEM-OPA-MSOP-2A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22742-ND.
BOARD DEMO FOR 14SOIC DUAL OPAMP - DEM-OPA-SO-2D
Order 'board demo for 14soic dual opamp - DEM-OPA-SO-2D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22746-ND.
BOARD DEMO SOT23-8 DUAL OPAMPS - DEM-OPA-SOT-2A
Order 'board demo sot23-8 dual opamps - DEM-OPA-SOT-2A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22747-ND.
Options for Texas Instruments Eval Board - Op Amp Programmers, Development System DEM-VCA-SO-1A
Send this link via E-Mail
Help With This Screen
