Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/26 300SF
CABLE 26 COND 10FT FLAT GRAY - 3365/26 300SF - Cables, Wires
| Digi-Key Part Number | MC26G-10-ND |
1 5 |
7.46000 6.65400 |
Extended Price
7.46 33.27 |
| Manufacturer Part Number | 3365/26 300SF | |||
| Description | CABLE 26 COND 10FT FLAT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/26 300SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 10.0' (3.05m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 26 300SF 336526 300SF MC26G 10 ND MC26G10ND MC26G-10 |
3365/26 300SF Specification Sheet
CABLE 26 COND 10FT FLAT GRAY - 3365/26 300SF (MC26G-10-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/26 300SFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/14 300SF
Order 'cable 14 cond 10ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/16 300SF
Order 'cable 16 cond 10ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/24 300SF
Order 'cable 24 cond 10ft flat gray - 3365/24 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/34 300SF
Order 'cable 34 cond 10ft flat gray - 3365/34 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/40 300SF
Order 'cable 40 cond 10ft flat gray - 3365/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/50 300SF
Order 'cable 50 cond 10ft flat gray - 3365/50 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/60 300SF
Order 'cable 60 cond 10ft flat gray - 3365/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/64 300SF
Order 'cable 64 cond 10ft flat gray - 3365/64 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/06 300SF
Order 'cable 6 cond 10ft flat gray - 3365/06 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC06G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M (VA) Flat Cable 3365/10 300SF
Order 'cable 10 cond 100ft flat, gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/10 300SF
Order 'cable 10 cond 25ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/10 300SF
Order 'cable 10 cond 50ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3365/10 300SF
Order 'cable 10 cond 5ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M (VA) Flat Cable 3365/14 300SF
Order 'cable 14 cond 100ft flat, gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3365/14 300SF
Order 'cable 14 cond 25ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-25-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3365/26 300SF
Send this link via E-Mail
Help With This Screen
