Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS65100EVM-030
EVAL MODULE FOR TPS65100-030 - TPS65100EVM-030
| Digi-Key Part Number | 296-18990-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TPS65100EVM-030 | |||
| Description | EVAL MODULE FOR TPS65100-030 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65100EVM-030 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | Special Purpose DC/DC, LCD Supply |
| Regulator Topology | Buck |
| Outputs and Type | 4, Non-Isolated |
| Voltage - Output | 5V, 10V, 23V, -5V |
| Current - Output | 650mA, 300mA, 20mA, 20mA |
| Voltage - Input | 3.3V |
| Frequency - Switching | 1.6MHz |
| Power - Output | 6.81W |
| Utilized IC / Part | TPS65100 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65100EVM 030 TPS65100EVM030 296 18990 ND 29618990ND 296-18990 |
TPS65100EVM-030 Specification Sheet
EVAL MODULE FOR TPS65100-030 - TPS65100EVM-030 (296-18990-ND)
Related parts Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS65100EVM-030Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS65100EVM-030
Order 'eval module for tps65100-030 - TPS65100EVM-030' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18990-ND.
Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System ADS1241EVM
Order 'eval module for ads1241 - ADS1241EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13537-ND.
Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System XILINXPWR-082
Order 'eval module for xilinx fpga - XILINXPWR-082' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17304-ND.
Texas Instruments Eval Board - Linear Voltage Regulator (ldos) Programmers, Development System XILINXPWR-081
Order 'eval module for xilinx fpga - XILINXPWR-081' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17394-ND.
Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System XILINXPWR-083
Order 'eval module for xilinx fpga - XILINXPWR-083' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17395-ND.
Texas Instruments Eval And Demo Board And Kit Programmers, Development System SRC4192EVM
Order 'eval module for src4192 - SRC4192EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18834-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3092EVM
Order 'eval module for ths3092 - THS3092EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18837-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3096EVM
Order 'eval module for ths3096 - THS3096EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18839-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3110EVM
Order 'eval module for ths3110 - THS3110EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18841-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3111EVM
Order 'eval module for ths3111 - THS3111EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18842-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3120EVM
Order 'eval module for ths3120 - THS3120EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18843-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3121EVM
Order 'eval module for ths3121 - THS3121EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18844-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS3201EVM
Order 'eval module for ths3201 - THS3201EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18845-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4221EVM
Order 'eval module for ths4221 - THS4221EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18848-ND.
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4225EVM
Order 'eval module for ths4225 - THS4225EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18849-ND.
Options for Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS65100EVM-030
Send this link via E-Mail
Help With This Screen
