EVALUATION MODULE FOR DAC5686 - DAC5686EVM - Programmers, Development Systems
| Digi-Key Part Number | 296-17515-ND |
1 |
203.00000 |
Extended Price
203.00 |
| Manufacturer Part Number | DAC5686EVM | |||
| Description | EVALUATION MODULE FOR DAC5686 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC5686EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Outputs and Type | 2, Differential |
| Number of Bits | 16 |
| Settling Time | 12ns |
| Data Interface | Parallel |
| Sampling Rate (Per Second) | 500M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Utilized IC / Part | DAC5686 |
| Supplied Contents | Board |
| Number of DAC's | 2 |
| DAC Type | Current |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC5686EVM DAC5686EVM 296 17515 ND 29617515ND 296-17515 |
DAC5686EVM Specification Sheet
EVALUATION MODULE FOR DAC5686 - DAC5686EVM (296-17515-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :EVALUATION MODULE FOR DAC5686 - DAC5686EVM
Order 'evaluation module for dac5686 - DAC5686EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17515-ND.
EVALUATION MODULE FOR TPS40130 - TPS40130EVM-001
Order 'evaluation module for tps40130 - TPS40130EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17491-ND.
EVALUATION MODULE FOR ADS7826 - ADS7826EVM
Order 'evaluation module for ads7826 - ADS7826EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18369-ND.
EVALUATION MODULE FOR ADS7835 - ADS7835EVM
Order 'evaluation module for ads7835 - ADS7835EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18372-ND.
EVALUATION MODULE FOR DAC5574 - DAC5574EVM
Order 'evaluation module for dac5574 - DAC5574EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18411-ND.
EVALUATION MOD INTERFACE BOARD - EV2300
Order 'evaluation mod interface board - EV2300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18432-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3701IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3701IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17198-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3702IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3702IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17350-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20731-2-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-6-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-1-ND.
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21288-2-ND.
EVALUATION MODULE FOR SCRUBBER - SCRUBBER-EVM
Order 'evaluation module for scrubber - SCRUBBER-EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SCRUBBER-EVM-ND.
MODULE EVAL FOR TRF7960 - TRF7960EVM
Order 'module eval for trf7960 - TRF7960EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1106-ND.
Send this link via E-Mail
Help With This Screen
