HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-115
| Digi-Key Part Number | 296-10936-ND |
2 |
62.77500 |
Extended Price
125.55 |
| Manufacturer Part Number | TPS5615EVM-115 | |||
| Description | HIGH-PERFORMANCE SYNCHRONOUS BUC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS5615EVM-115 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 1.5V |
| Current - Output | 8A |
| Voltage - Input | 3 ~ 13.2V |
| Frequency - Switching | 125kHz |
| Power - Output | 12W |
| Utilized IC / Part | TPS5615 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS5615EVM 115 TPS5615EVM115 296 10936 ND 29610936ND 296-10936 |
TPS5615EVM-115 Specification Sheet
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-115 (296-10936-ND)
Related partsHIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-115
Order 'high-performance synchronous buc - TPS5615EVM-115' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10936-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-114
Order 'high-performance synchronous buc - TPS5615EVM-114' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10935-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5210EVM-119
Order 'high-performance synchronous buc - TPS5210EVM-119' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10927-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-128
Order 'high-performance synchronous buc - TPS56100EVM-128' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10933-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-133
Order 'high-performance synchronous buc - TPS56100EVM-133' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10934-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5618EVM-106
Order 'high-performance synchronous buc - TPS5618EVM-106' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10937-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5618EVM-113
Order 'high-performance synchronous buc - TPS5618EVM-113' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10938-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5625EVM-105
Order 'high-performance synchronous buc - TPS5625EVM-105' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10939-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5625EVM-112
Order 'high-performance synchronous buc - TPS5625EVM-112' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10940-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5633EVM-111
Order 'high-performance synchronous buc - TPS5633EVM-111' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10944-ND.
HIGH-PERFORMANCE DUAL CH BUCK RE - TPS56300EVM-139
Order 'high-performance dual ch buck re - TPS56300EVM-139' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10941-ND.
IC HIGH-PERFORMANCE PHASE LOCKED - TLC2933IPWR
Order 'ic high-performance phase locked - TLC2933IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11907-6-ND.
RFID ANTENNA TUNING INDICATOR - RI-ACC-ATI2-00
Order 'rfid antenna tuning indicator - RI-ACC-ATI2-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1025-ND.
IC DVR HIGH/LOW SIDE 3A 8-SOIC - UCC27200D
Order 'ic dvr high/low side 3a 8-soic - UCC27200D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21432-5-ND.
IC DVR HIGH/LOW SIDE 3A 8-SOIC - UCC27200DDA
Order 'ic dvr high/low side 3a 8-soic - UCC27200DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21433-5-ND.
Options for
Send this link via E-Mail
Help With This Screen
