HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-128 - Programmers, Development Systems
Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS56100EVM-128
| Digi-Key Part Number | 296-10933-ND |
2 |
62.77500 |
Extended Price
125.55 |
| Manufacturer Part Number | TPS56100EVM-128 | |||
| Description | HIGH-PERFORMANCE SYNCHRONOUS BUC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS56100EVM-128 |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 2V |
| Current - Output | 6A |
| Voltage - Input | 4.5 ~ 5.5V |
| Frequency - Switching | 235kHz |
| Power - Output | 12W |
| Utilized IC / Part | TPS56100 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS56100EVM 128 TPS56100EVM128 296 10933 ND 29610933ND 296-10933 |
TPS56100EVM-128 Specification Sheet
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-128 (296-10933-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS56100EVM-128HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-128
Order 'high-performance synchronous buc - TPS56100EVM-128' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10933-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS56100EVM-133
Order 'high-performance synchronous buc - TPS56100EVM-133' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10934-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5210EVM-119
Order 'high-performance synchronous buc - TPS5210EVM-119' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10927-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-114
Order 'high-performance synchronous buc - TPS5615EVM-114' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10935-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5615EVM-115
Order 'high-performance synchronous buc - TPS5615EVM-115' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10936-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5618EVM-106
Order 'high-performance synchronous buc - TPS5618EVM-106' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10937-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5618EVM-113
Order 'high-performance synchronous buc - TPS5618EVM-113' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10938-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5625EVM-105
Order 'high-performance synchronous buc - TPS5625EVM-105' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10939-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5625EVM-112
Order 'high-performance synchronous buc - TPS5625EVM-112' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10940-ND.
HIGH-PERFORMANCE SYNCHRONOUS BUC - TPS5633EVM-111
Order 'high-performance synchronous buc - TPS5633EVM-111' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10944-ND.
IC 4096X36 FIFO MEMORY 128-LQFP - SN74V3660-6PEU
Order 'ic 4096x36 fifo memory 128-lqfp - SN74V3660-6PEU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21341-ND.
IC DVR HIGH/LOW SIDE 3A 8-SOIC - UCC27200D
Order 'ic dvr high/low side 3a 8-soic - UCC27200D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21432-5-ND.
IC DVR HIGH/LOW SIDE 3A 8-SOIC - UCC27200DDA
Order 'ic dvr high/low side 3a 8-soic - UCC27200DDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21433-5-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27200DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27200DRMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21434-1-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27200DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27200DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21434-2-ND.
Options for Texas Instruments Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System TPS56100EVM-128
Send this link via E-Mail
Help With This Screen
