EVAL MOD FOR THS4001 - THS4001EVM - Programmers, Development Systems
Texas Instruments Eval Board - Op Amp Programmers, Development System THS4001EVM
| Digi-Key Part Number | 296-10021-ND |
1 |
50.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | THS4001EVM | |||
| Description | EVAL MOD FOR THS4001 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS4001EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | Voltage Feedback |
| Output Type | Single-Ended |
| -3db Bandwidth | 270MHz |
| Slew Rate | 400 V/µs |
| Current - Supply (Main IC) | 7.8mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 32 V, ±2.5 V ~ 16 V |
| Supplied Contents | Board |
| Utilized IC / Part | THS4001 |
| Channels per IC | 1 - Single |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS4001EVM THS4001EVM 296 10021 ND 29610021ND 296-10021 |
THS4001EVM Specification Sheet
EVAL MOD FOR THS4001 - THS4001EVM (296-10021-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Op Amp Programmers, Development System THS4001EVMEVAL MOD FOR THS4001 - THS4001EVM
Order 'eval mod for ths4001 - THS4001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10021-ND.
EVAL MOD FOR THS1030 - THS1030EVM
Order 'eval mod for ths1030 - THS1030EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10003-ND.
EVAL MOD FOR THS1031 - THS1031EVM
Order 'eval mod for ths1031 - THS1031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10004-ND.
EVAL MOD FOR THS3001 - THS3001EVM
Order 'eval mod for ths3001 - THS3001EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10020-ND.
EVAL MOD FOR THS4011 - THS4011EVM
Order 'eval mod for ths4011 - THS4011EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10022-ND.
EVAL MOD FOR THS4012 - THS4012EVM
Order 'eval mod for ths4012 - THS4012EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10024-ND.
EVAL MOD FOR THS4021 - THS4021EVM
Order 'eval mod for ths4021 - THS4021EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10027-ND.
EVAL MOD FOR THS4022 - THS4022EVM
Order 'eval mod for ths4022 - THS4022EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10028-ND.
EVAL MOD FOR THS4031 - THS4031EVM
Order 'eval mod for ths4031 - THS4031EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10029-ND.
EVAL MOD FOR THS4032 - THS4032EVM
Order 'eval mod for ths4032 - THS4032EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10031-ND.
EVAL MOD FOR THS4041 - THS4041EVM
Order 'eval mod for ths4041 - THS4041EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10032-ND.
EVAL MOD FOR THS4042 - THS4042EVM
Order 'eval mod for ths4042 - THS4042EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10034-ND.
EVAL MOD FOR THS4051 - THS4051EVM
Order 'eval mod for ths4051 - THS4051EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10035-ND.
EVAL MOD FOR THS4052 - THS4052EVM
Order 'eval mod for ths4052 - THS4052EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10036-ND.
EVAL MOD FOR THS4061 - THS4061EVM
Order 'eval mod for ths4061 - THS4061EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10037-ND.
Options for Texas Instruments Eval Board - Op Amp Programmers, Development System THS4001EVM
Send this link via E-Mail
Help With This Screen
