Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1401EVM
EVALUATION MODULE FOR THS1401 - THS1401EVM - Programmers, Development Systems
| Digi-Key Part Number | 296-10014-ND |
1 |
383.07000 |
Extended Price
383.07 |
| Manufacturer Part Number | THS1401EVM | |||
| Description | EVALUATION MODULE FOR THS1401 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1401EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 1 |
| Inputs per ADC | 1 Differential |
| Input Range | 0 ~ 3.6 V |
| Data Interface | Parallel |
| Number of Bits | 14 |
| Sampling Rate (Per Second) | 1M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board |
| Utilized IC / Part | THS1401 |
| Power (Typ) @ Conditions | 270mW @ 1MSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1401EVM THS1401EVM 296 10014 ND 29610014ND 296-10014 |
THS1401EVM Specification Sheet
EVALUATION MODULE FOR THS1401 - THS1401EVM (296-10014-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1401EVMTexas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1401EVM
Order 'evaluation module for ths1401 - THS1401EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10014-ND.
Texas Instruments Rf Evaluation & Development Kit & Board - CC2591 CC2591EMK
Order 'evaluation module kit for cc2591 - CC2591EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24111-ND.
Texas Instruments Rf Evaluation & Development Kit & Board - AFE8405 AFE8405EVM
Order 'evaluation module for afe8405 - AFE8405EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE8405EVM-ND.
Texas Instruments Rf Evaluation & Development Kit & Board 2.4GHz CC2520 CC2520EMK
Order 'evaluation module for cc2520 - CC2520EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2520EMK-ND.
Texas Instruments Rf Evaluation & Development Kit & Board 2.4GHz CC2590 CC2590EMK
Order 'evaluation module for cc2590 - CC2590EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2590EMK-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System TPS40130EVM-001
Order 'evaluation module for tps40130 - TPS40130EVM-001' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17491-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System ADS7826EVM
Order 'evaluation module for ads7826 - ADS7826EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18369-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System ADS7835EVM
Order 'evaluation module for ads7835 - ADS7835EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18372-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System DAC5574EVM
Order 'evaluation module for dac5574 - DAC5574EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18411-ND.
Texas Instruments Accessory Programmers, Development System EV2300
Order 'evaluation mod interface board - EV2300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18432-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System SCRUBBER-EVM
Order 'evaluation module for scrubber - SCRUBBER-EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SCRUBBER-EVM-ND.
Texas Instruments Rf Accessory CC2511EMK
Order 'kit eval module for cc2511 - CC2511EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23155-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System TMDSDVSPBA9-L
Order 'digital video eval module - TMDSDVSPBA9-L' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23044-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System TAS5706AEVM
Order 'eval module for tas5706 - TAS5706AEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23158-ND.
Texas Instruments Obsolete/discontinued Part Number Programmers, Development System THS1007EVM
Order 'evaluation module for ths1007 - THS1007EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10000-ND.
Options for Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1401EVM
Send this link via E-Mail
Help With This Screen
