Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1230EVM
EVALUATION MODULE FOR THS1230 - THS1230EVM - Programmers, Development Systems
| Digi-Key Part Number | 296-10012-ND |
3 |
126.84000 |
Extended Price
380.52 |
| Manufacturer Part Number | THS1230EVM | |||
| Description | EVALUATION MODULE FOR THS1230 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1230EVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Number of ADC's | 1 |
| Inputs per ADC | 1 Differential |
| Input Range | - |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Sampling Rate (Per Second) | 30M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | 0°C ~ 70°C |
| Supplied Contents | Board |
| Utilized IC / Part | THS1230 |
| Power (Typ) @ Conditions | 188mW @ 30MSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1230EVM THS1230EVM 296 10012 ND 29610012ND 296-10012 |
THS1230EVM Specification Sheet
EVALUATION MODULE FOR THS1230 - THS1230EVM (296-10012-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1230EVMTexas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1230EVM
Order 'evaluation module for ths1230 - THS1230EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10012-ND.
Texas Instruments 942.5MHz Rf Modulator TRF3701IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3701IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17198-ND.
Texas Instruments 1.842GHz Rf Modulator TRF3702IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3702IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17350-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-1-ND.
Texas Instruments 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20731-2-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-6-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-1-ND.
Texas Instruments 2.14GHz Rf Modulator TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21288-2-ND.
Texas Instruments Rfid Evaluation And Development Kits, Board TRF7960EVM
Order 'module eval for trf7960 - TRF7960EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1106-ND.
Luminary Micro Division of Texas Instruments Microcontroller Or Microprocessor Module Integrated Circuit (ics) Single Board Computer Module with display MDL-IDM
Order 'intelligent lcd module - MDL-IDM' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1174-ND.
Luminary Micro Division of Texas Instruments Module Programmers, Development System MDL-S2E
Order 'board module serial - ethernet - MDL-S2E' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1175-ND.
Luminary Micro Division of Texas Instruments Microcontroller Or Microprocessor Module Integrated Circuit (ics) Single Board Computer Module with display MDL-IDM-B
Order 'intelligent lcd module - MDL-IDM-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-IDM-B-ND.
Luminary Micro Division of Texas Instruments Module Programmers, Development System MDL-S2E-B
Order 'board module serial - ethernet - MDL-S2E-B' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number MDL-S2E-B-ND.
Texas Instruments Rf Evaluation & Development Kit & Board - CC2591 CC2591EMK
Order 'evaluation module kit for cc2591 - CC2591EMK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24111-ND.
Luminary Micro Division of Texas Instruments Microcontroller Or Microprocessor Module Integrated Circuit (ics) Single Board Computer Module with display MDL-IDM28
Order 'module intelligent display w/eth - MDL-IDM28' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1188-ND.
Options for Texas Instruments Eval Board - Analog To Digital Converter (adcs) Programmers, Development System THS1230EVM
Send this link via E-Mail
Help With This Screen
