KIT UNDERSTANDING SIGNALS - 28119
| Digi-Key Part Number | 28119-ND |
1 5 10 25 |
159.99000 151.99000 143.99100 139.98760 |
Extended Price
159.99 759.95 1439.91 3499.69 |
| Manufacturer Part Number | 28119 | |||
| Description | KIT UNDERSTANDING SIGNALS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28119 |
| Vendor | Parallax Inc |
| Category | Programmers, Development Systems |
| Type | Oscilloscope |
| Contents | USB Oscilloscope, Software, Probes, Cable, Parts Kit and Documentation |
| For Use With/Related Products | BASIC StampĀ® 2 and Board of Education |
| Names, Registered & Trademark Names | BASIC StampĀ® |
| Lead Free Status | Contains Lead |
| Other Names |
28119 28119 |
28119 Specification Sheet
KIT UNDERSTANDING SIGNALS - 28119 (28119-ND)
Related parts :KIT UNDERSTANDING SIGNALS - 28119
Order 'kit understanding signals - 28119' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28119-ND.
KIT BASIC STAMP REV D STARTER - 27202
Order 'kit basic stamp rev d starter - 27202' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27202-ND.
KIT 8-DIGIT LED DRIVER - 27914
Order 'kit 8-digit led driver - 27914' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27914-ND.
KIT DTMF TRANSCEIVER - 27915
Order 'kit dtmf transceiver - 27915' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27915-ND.
KIT 12-BIT A/D CONVERTER - 27916
Order 'kit 12-bit a/d converter - 27916' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27916-ND.
KIT 8K SERIAL EEPROM - 27918
Order 'kit 8k serial eeprom - 27918' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 27918-ND.
KIT & TEXT WHAT'S A MICROCONTRL - 28152
Order 'kit & text what's a microcontrl - 28152' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28152-ND.
KIT & TEXT EARTH MEASUREMENTS - 28153
Order 'kit & text earth measurements - 28153' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28153-ND.
KIT & TEXT ROBOTIC PARTS - 28154
Order 'kit & text robotic parts - 28154' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28154-ND.
KIT BASIC ANALOG & DIGITAL PARTS - 28155
Order 'kit basic analog & digital parts - 28155' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28155-ND.
KIT & TEXT INDUSTRIAL CONTROL - 28156
Order 'kit & text industrial control - 28156' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 28156-ND.
KIT DEV PROPELLER DEMO BOARD - 32100
Order 'kit dev propeller demo board - 32100' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32100PAR-ND.
KIT STARTER PROPELLER - 32300
Order 'kit starter propeller - 32300' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32300-ND.
KIT EDUCATION PROPELLER - 32305
Order 'kit education propeller - 32305' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32305-ND.
KIT PROPSTICK - 32310
Order 'kit propstick - 32310' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32310-ND.
Send this link via E-Mail
Help With This Screen