DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG - Programmers, Development Systems
| Digi-Key Part Number | 269-4630-ND |
1 |
39.95000 |
Extended Price
39.95 |
| Manufacturer Part Number | Z8F08200100KITG | |||
| Description | DEV KIT FOR Z8 ENCORE 8K/4K | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8F08200100KITG |
| Vendor | Zilog |
| Category | Programmers, Development Systems |
| Type | Microcontroller |
| Contents | Evaluation Board, Cable, Power Supply, Software and Documentation |
| For Use With/Related Products | Z8 Encore! |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8F08200100KITG Z8F08200100KITG 269 4630 ND 2694630ND 269-4630 |
Z8F08200100KITG Specification Sheet
DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG (269-4630-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG
Order 'dev kit for z8 encore 8k/4k - Z8F08200100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4630-ND.
DEV KIT FOR Z8 ENCORE 4K TO 8K - Z8F08200100KIT
Order 'dev kit for z8 encore 4k to 8k - Z8F08200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3183-ND.
DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8F64200100KIT
Order 'dev kit for z8 encore 16k to 64k - Z8F64200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3249-ND.
KIT ICE Z8 ENCORE 64K 44LQFP - Z8F6421AN00ZEM
Order 'kit ice z8 encore 64k 44lqfp - Z8F6421AN00ZEM' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3392-ND.
KIT ICE Z8 ENCORE 64K 80QFP - Z8F6423FT00ZEM
Order 'kit ice z8 encore 64k 80qfp - Z8F6423FT00ZEM' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3397-ND.
KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT
Order 'kit dev z8 encore 4k series 28p - Z8F04328100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3389-ND.
KIT DEV Z8 ENCORE XP 8-PIN - Z8F04A08100KIT
Order 'kit dev z8 encore xp 8-pin - Z8F04A08100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3638-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F08A28100KIT
Order 'kit dev z8 encore xp 28-pin - Z8F08A28100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3686-ND.
KIT DEV Z8 ENCORE XP 8-PIN - Z8F04A08100KITG
Order 'kit dev z8 encore xp 8-pin - Z8F04A08100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4628-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F04A28100KITG
Order 'kit dev z8 encore xp 28-pin - Z8F04A28100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4629-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F08A28100KITG
Order 'kit dev z8 encore xp 28-pin - Z8F08A28100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4643-ND.
ISP 4PORT ZILOG Z8 ENCORE! MCU - MPQ-Z8
Order 'isp 4port zilog z8 encore! mcu - MPQ-Z8' online from Digi-Key. Manufactured by RPM Systems Corp. Digi-Key part number 770-1002-ND.
ADAPTER ICE Z8 ENCORE 64K 44LQFP - Z8F64210100ZDA
Order 'adapter ice z8 encore 64k 44lqfp - Z8F64210100ZDA' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3400-ND.
ADAPTER ICE Z8 ENCORE 64K 40DIP - Z8F64210100ZDP
Order 'adapter ice z8 encore 64k 40dip - Z8F64210100ZDP' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3401-ND.
ADAPTER ICE Z8 ENCORE 64K 44PLCC - Z8F64210100ZDV
Order 'adapter ice z8 encore 64k 44plcc - Z8F64210100ZDV' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3402-ND.
Send this link via E-Mail
Help With This Screen
