KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT - Programmers, Development Systems
Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System Z8F04328100KIT
| Digi-Key Part Number | 269-3389-ND |
1 |
39.95000 |
Extended Price
39.95 |
| Manufacturer Part Number | Z8F04328100KIT | |||
| Description | KIT DEV Z8 ENCORE 4K SERIES 28P | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System Z8F04328100KIT
| Technical/Catalog Information | Z8F04328100KIT |
| Vendor | Zilog |
| Category | Programmers, Development Systems |
| Type | Microcontroller |
| Contents | Hardware, Software and Documentation |
| For Use With/Related Products | Z8 Encore! 28-pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8F04328100KIT Z8F04328100KIT 269 3389 ND 2693389ND 269-3389 |
Z8F04328100KIT Specification Sheet
KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT (269-3389-ND) - Programmers, Development Systems
Related parts Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System Z8F04328100KITKIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT
Order 'kit dev z8 encore 4k series 28p - Z8F04328100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3389-ND.
DEV KIT FOR Z8 ENCORE 4K TO 8K - Z8F08200100KIT
Order 'dev kit for z8 encore 4k to 8k - Z8F08200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3183-ND.
KIT DEV Z8 ENCORE XP 8-PIN - Z8F04A08100KIT
Order 'kit dev z8 encore xp 8-pin - Z8F04A08100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3638-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F08A28100KIT
Order 'kit dev z8 encore xp 28-pin - Z8F08A28100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3686-ND.
KIT DEV Z8 ENCORE XP 8-PIN - Z8F04A08100KITG
Order 'kit dev z8 encore xp 8-pin - Z8F04A08100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4628-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F04A28100KITG
Order 'kit dev z8 encore xp 28-pin - Z8F04A28100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4629-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F08A28100KITG
Order 'kit dev z8 encore xp 28-pin - Z8F08A28100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4643-ND.
DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG
Order 'dev kit for z8 encore 8k/4k - Z8F08200100KITG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4630-ND.
DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8F64200100KIT
Order 'dev kit for z8 encore 16k to 64k - Z8F64200100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3249-ND.
KIT ICE Z8 ENCORE 64K 44LQFP - Z8F6421AN00ZEM
Order 'kit ice z8 encore 64k 44lqfp - Z8F6421AN00ZEM' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3392-ND.
KIT ICE Z8 ENCORE 64K 80QFP - Z8F6423FT00ZEM
Order 'kit ice z8 encore 64k 80qfp - Z8F6423FT00ZEM' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3397-ND.
KIT DEV MASTER USB QS SERIES - MDEV-USB-QS
Order 'kit dev master usb qs series - MDEV-USB-QS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-USB-QS-ND.
KIT DEV FOR ENCORE III - CY3664-DK
Order 'kit dev for encore iii - CY3664-DK' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY3664-DK-ND.
KIT DEV TX 315MHZ MS SERIES - MDEV-315-HH-CP8-MS
Order 'kit dev tx 315mhz ms series - MDEV-315-HH-CP8-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-315-HH-CP8-MS-ND.
KIT DEV TX 418MHZ MS SERIES - MDEV-418-HH-CP8-MS
Order 'kit dev tx 418mhz ms series - MDEV-418-HH-CP8-MS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-418-HH-CP8-MS-ND.
Options for Zilog General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System Z8F04328100KIT
Send this link via E-Mail
Help With This Screen
