Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8ENCORE000ZCO

Digi-Key Part Number 269-3125-ND
Price Break
1
Unit Price
49.95000
Extended Price
49.95
Manufacturer Part NumberZ8ENCORE000ZCO
DescriptionDEV KIT FOR Z8 ENCORE 16K TO 64K
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationZ8ENCORE000ZCO
VendorZilog
CategoryProgrammers, Development Systems
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names Z8ENCORE000ZCO
Z8ENCORE000ZCO
269 3125 ND
2693125ND
269-3125


Image of DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8ENCORE000ZCO

DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8ENCORE000ZCO (269-3125-ND)

Related parts :
DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8ENCORE000ZCO
 Order 'dev kit for z8 encore 16k to 64k - Z8ENCORE000ZCO' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3125-ND.
DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8F64200100KIT
 Order 'dev kit for z8 encore 16k to 64k - Z8F64200100KIT' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3249-ND.
KIT DEV FOR Z8 ENCORE 16K TO 64K - Z8F64200100KITG
 Order 'kit dev for z8 encore 16k to 64k - Z8F64200100KITG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-4540-ND.
DEV KIT FOR Z8 ENCORE 4K TO 8K - Z8F08200100KIT
 Order 'dev kit for z8 encore 4k to 8k - Z8F08200100KIT' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3183-ND.
DEV KIT FOR Z8 ENCORE 8K/4K - Z8F08200100KITG
 Order 'dev kit for z8 encore 8k/4k - Z8F08200100KITG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-4630-ND.
KIT ICE Z8 ENCORE 64K 44LQFP - Z8F6421AN00ZEM
 Order 'kit ice z8 encore 64k 44lqfp - Z8F6421AN00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3392-ND.
KIT ICE Z8 ENCORE 64K 40DIP - Z8F6421PM00ZEM
 Order 'kit ice z8 encore 64k 40dip - Z8F6421PM00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3393-ND.
KIT ICE Z8 ENCORE 64K 44PLCC - Z8F6421VN00ZEM
 Order 'kit ice z8 encore 64k 44plcc - Z8F6421VN00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3394-ND.
KIT ICE Z8 ENCORE 64K 64LQFP - Z8F6422AR00ZEM
 Order 'kit ice z8 encore 64k 64lqfp - Z8F6422AR00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3395-ND.
KIT ICE Z8 ENCORE 64K 68PLCC - Z8F6422VS00ZEM
 Order 'kit ice z8 encore 64k 68plcc - Z8F6422VS00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3396-ND.
KIT ICE Z8 ENCORE 64K 80QFP - Z8F6423FT00ZEM
 Order 'kit ice z8 encore 64k 80qfp - Z8F6423FT00ZEM' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3397-ND.
KIT DEV Z8 ENCORE 4K SERIES 28P - Z8F04328100KIT
 Order 'kit dev z8 encore 4k series 28p - Z8F04328100KIT' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3389-ND.
KIT DEV Z8 ENCORE XP 8-PIN - Z8F04A08100KIT
 Order 'kit dev z8 encore xp 8-pin - Z8F04A08100KIT' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3638-ND.
KIT DEV FOR Z8 ENCORE Z8FMC16100 - Z8FMC160100KIT
 Order 'kit dev for z8 encore z8fmc16100 - Z8FMC160100KIT' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3639-ND.
KIT DEV Z8 ENCORE XP 28-PIN - Z8F08A28100KIT
 Order 'kit dev z8 encore xp 28-pin - Z8F08A28100KIT' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3686-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DEV KIT FOR Z16F ZNEO - Z16F2800100ZCOG Next: DEV KIT FOR Z8 ENCORE 16K TO 64K - Z8F64200100KIT