Cardinal Components Inc. Programmer Programmers, Development System PG3100
PROGRAMMER FOR FIPO/HF PECL/LVDS - PG3100
| Digi-Key Part Number | PG3100-ND |
1 |
1260.00000 |
Extended Price
1260.00 |
| Manufacturer Part Number | PG3100 | |||
| Description | PROGRAMMER FOR FIPO/HF PECL/LVDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cardinal Components Inc. Programmer Programmers, Development System PG3100
| Technical/Catalog Information | PG3100 |
| Vendor | Cardinal Components Inc. |
| Category | Programmers, Development Systems |
| Type | Field Oscillator |
| Contents | PC-Based |
| For Use With/Related Products | FIPO, Hi-Freq PECL, LVDS Parts |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PG3100 PG3100 |
PG3100 Specification Sheet
PROGRAMMER FOR FIPO/HF PECL/LVDS - PG3100 (PG3100-ND)
Related parts Cardinal Components Inc. Programmer Programmers, Development System PG3100Cardinal Components Inc. Programmer Programmers, Development System PG3100
Order 'programmer for fipo/hf pecl/lvds - PG3100' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number PG3100-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPE9
Order 'osc prog blank pecl output smd - CPPE9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CPPE9-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPV9
Order 'osc prog blank lvds output smd - CPPV9' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number CPPV9-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPFX-X7-A7BCNP
Order 'osc blank 5x7 smd 25ppm - CPPFX-X7-A7BCNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number FX5X7-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPLX1-A7BRNP
Order 'osc blank full size 100 or 50ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number LX1FS-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPLX4-A7BRNP
Order 'osc blank half size 100 or 50ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number LX4HS-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPLX5-A7BRNP
Order 'osc blnk 3.2x5 smd 100 or 50 ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number LX5-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPLX7-A7BRNP
Order 'osc blank 5x7 smd 100 or 50ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number LX7-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPLX8-A7BRNP
Order 'osc blnk j-lead smd 100 or 50ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number LX8-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX1-A5BC
Order 'osc blank half size 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number X1FS2-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX1-A7BR
Order 'osc blank full size 100 or 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number X1FS15-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX4-A5BC
Order 'osc blank half size 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number X4HS2-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX7-A5BC
Order 'osc blank 5x7 smd 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 5X72-ND.
±100ppm or ±50ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX7-A7BR
Order 'osc blank 5x7 smd 100 or 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 5X715-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 5V or 3.3V Cardinal Components Inc. CPPX8-A5BC
Order 'osc blank j-lead smd 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number X8J2-ND.
Options for Cardinal Components Inc. Programmer Programmers, Development System PG3100
Send this link via E-Mail
Help With This Screen
