ADAPTER 3X5 SMD - ECS-UPO-3X5-FXT
| Digi-Key Part Number | ECS-UPO-3X5-FXT-ND |
1 |
87.75000 |
Extended Price
87.75 |
| Manufacturer Part Number | ECS-UPO-3X5-FXT | |||
| Description | ADAPTER 3X5 SMD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-UPO-3X5-FXT |
| Vendor | ECS Inc |
| Category | Programmers, Development Systems |
| For Use With/Related Products | ECS-PCPRO |
| Module/Board Type | Socket Module 3x5 P5 type |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS UPO 3X5 FXT ECSUPO3X5FXT |
ECS-UPO-3X5-FXT Specification Sheet
ADAPTER 3X5 SMD - ECS-UPO-3X5-FXT (ECS-UPO-3X5-FXT-ND)
Related parts :ADAPTER 5X7 SMD - ECS-UPO-5X7-FXT
Order 'adapter 5x7 smd - ECS-UPO-5X7-FXT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-5X7-FXT-ND.
OSC BLANK UNPROGRAMMED 5X7 SMD - ECS-UPO-5X7
Order 'osc blank unprogrammed 5x7 smd - ECS-UPO-5X7' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-5X7-ND.
OSC BLANK UNPROGRAMMED PLAST SMD - ECS-UPO-8FX
Order 'osc blank unprogrammed plast smd - ECS-UPO-8FX' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-8FX-ND.
OSC 48.000 MHZ 3.3V SMD - ECS-3953M-480
Order 'osc 48.000 mhz 3.3v smd - ECS-3953M-480' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-3953M-480-ND.
OSC 14.7456 MHZ 5.0V SMD - ECS-8FM-147
Order 'osc 14.7456 mhz 5.0v smd - ECS-8FM-147' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-8FM-147-ND.
OSC 48.00 MHZ 3.3V SMD - ECS-3953M-480-B-TR
Order 'osc 48.00 mhz 3.3v smd - ECS-3953M-480-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1016CT-ND.
OSC 48.00 MHZ 3.3V SMD - ECS-3953M-480-B-TR
Order 'osc 48.00 mhz 3.3v smd - ECS-3953M-480-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1016TR-ND.
OSC 4.000 MHZ 3.0V SMD - ECS-3963-040-BN-TR
Order 'osc 4.000 mhz 3.0v smd - ECS-3963-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1028CT-ND.
OSC 4.000 MHZ 3.0V SMD - ECS-3963-040-BN-TR
Order 'osc 4.000 mhz 3.0v smd - ECS-3963-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1028TR-ND.
OSC 8.000 MHZ 3.0V SMD - ECS-3963-080-BN-TR
Order 'osc 8.000 mhz 3.0v smd - ECS-3963-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1029CT-ND.
OSC 8.000 MHZ 3.0V SMD - ECS-3963-080-BN-TR
Order 'osc 8.000 mhz 3.0v smd - ECS-3963-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1029TR-ND.
OSC 10.00 MHZ 3.0V SMD - ECS-3963-100-BN-TR
Order 'osc 10.00 mhz 3.0v smd - ECS-3963-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1030CT-ND.
OSC 10.00 MHZ 3.0V SMD - ECS-3963-100-BN-TR
Order 'osc 10.00 mhz 3.0v smd - ECS-3963-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1030TR-ND.
OSC 12.00 MHZ 3.0V SMD - ECS-3963-120-BN-TR
Order 'osc 12.00 mhz 3.0v smd - ECS-3963-120-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1031CT-ND.
OSC 12.00 MHZ 3.0V SMD - ECS-3963-120-BN-TR
Order 'osc 12.00 mhz 3.0v smd - ECS-3963-120-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1031TR-ND.
Send this link via E-Mail
Help With This Screen
