FILTER FM CERM 330KHZ TYPE CFSK - SK107MON-AO-10 - Filters
| Digi-Key Part Number | TK2310-ND |
1 10 100 500 |
3.12000 2.52000 1.56000 1.31000 |
Extended Price
3.12 25.20 156.00 655.00 |
| Manufacturer Part Number | SK107MON-AO-10 | |||
| Description | FILTER FM CERM 330KHZ TYPE CFSK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SK107MON-AO-10 |
| Vendor | Toko America Inc |
| Category | Filters |
| Filter Type | FM |
| Package / Case | Radial - 3 lead |
| Packaging | Bulk |
| Insertion Loss | 6dB |
| Impedance | 330 Ohm |
| Frequency | 10.7MHz Center |
| Bandwidth | 330kHz |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SK107MON AO 10 SK107MONAO10 TK2310 ND TK2310ND TK2310 |
SK107MON-AO-10 Specification Sheet
FILTER FM CERM 330KHZ TYPE CFSK - SK107MON-AO-10 (TK2310-ND) - Filters
Related parts Filters :FILTER FM CERM 330KHZ TYPE CFSK - SK107MON-AO-10
Order 'filter fm cerm 330khz type cfsk - SK107MON-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2310-ND.
FILTER FM CERM 330KHZ TYPE CFSK - #SK107MON-AO-10
Order 'filter fm cerm 330khz type cfsk - #SK107MON-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107MON-AO-10-ND.
FILTER FM CERM 330KHZ TYPE CFSK - SKP107MON-AO-10
Order 'filter fm cerm 330khz type cfsk - SKP107MON-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107MON-AO-10-ND.
FILTER FM CERM 280KHZ TYPE CFSK - SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2304-ND.
FILTER FM CERM 110KHZ TYPE CFSK - SK107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - SK107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2309-ND.
FILTER FM CERM 380KHZ TYPE CFSK - SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2311-ND.
FILTER FM CERM 280KHZ TYPE CFSK - #SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - #SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M1N-AO-10-ND.
FILTER FM CERM 110KHZ TYPE CFSK - #SK107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - #SK107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M5N-AO-10-ND.
FILTER FM CERM 380KHZ TYPE CFSK - #SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - #SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107MAN-AO-10-ND.
FILTER FM CERM 280KHZ TYPE CFSK - SKP107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - SKP107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107M1N-AO-10-ND.
FILTER FM CERM 110KHZ TYPE CFSK - SKP107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - SKP107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107M5N-AO-10-ND.
FILTER FM CERM 360KHZ TYPE CFSK - SKP107MAN-AO-10
Order 'filter fm cerm 360khz type cfsk - SKP107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number SKP107MAN-AO-10-ND.
FILTER FM CERM 230KHZ TYPE CFSK - SK107M2N-AO-20
Order 'filter fm cerm 230khz type cfsk - SK107M2N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2306-ND.
FILTER FM CERM 180KHZ TYPE CFSK - SK107M3N-AO-20
Order 'filter fm cerm 180khz type cfsk - SK107M3N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2307-ND.
FILTER FM CERM 150KHZ TYPE CFSK - SK107M4N-AO-20
Order 'filter fm cerm 150khz type cfsk - SK107M4N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2308-ND.
Send this link via E-Mail
Help With This Screen