MODULE TIMING 16.384MHZ STRAT 3 - MSTM-S3-TR-16.384M
| Digi-Key Part Number | CW644-ND |
10 |
315.00000 |
Extended Price
3150.00 |
| Manufacturer Part Number | MSTM-S3-TR-16.384M | |||
| Description | MODULE TIMING 16.384MHZ STRAT 3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MSTM-S3-TR-16.384M |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 16.384MHz |
| Package / Case | Module |
| Packaging | Bulk |
| Supply Voltage | - |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | - |
| Supply Current | 60mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MSTM S3 TR 16 384M MSTMS3TR16384M CW644 ND CW644ND CW644 |
MSTM-S3-TR-16.384M Specification Sheet
MODULE TIMING 16.384MHZ STRAT 3 - MSTM-S3-TR-16.384M (CW644-ND)
Related parts :MODULE TIMING 16.384MHZ STRAT 3 - MSTM-S3-TR-16.384M
Order 'module timing 16.384mhz strat 3 - MSTM-S3-TR-16.384M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW644-ND.
MODULE TIMING 19.440MHZ STRAT 3 - MSTM-S3-TR-19.44M
Order 'module timing 19.440mhz strat 3 - MSTM-S3-TR-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW645-ND.
MODULE TIMING 19.440MHZ STATUM 3 - SM3-19.44M
Order 'module timing 19.440mhz statum 3 - SM3-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW642-ND.
MODULE TIMING 19.440MHZ STRAT 3E - SM3E-19.44M
Order 'module timing 19.440mhz strat 3e - SM3E-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW643-ND.
STRATUM 3 TIMING MODULE - STM-S3-19.44MHZ
Order 'stratum 3 timing module - STM-S3-19.44MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number STM-S3-19.44MHZ-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1032-ND.
MODULE PWR ENTRY PNL MNT SNAP-IN - 4301.0002
Order 'module pwr entry pnl mnt snap-in - 4301.0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.0002-ND.
MOD PWR ENTRY SCREW PNL 3-4POS - 4301.2041
Order 'mod pwr entry screw pnl 3-4pos - 4301.2041' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2041-ND.
MOD PWR ENT SNAP 1.5MM PNL 3-4P - 4301.2042
Order 'mod pwr ent snap 1.5mm pnl 3-4p - 4301.2042' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2042-ND.
MOD PWR ENT SNAP 2MM PNL 3-4POS - 4301.2043
Order 'mod pwr ent snap 2mm pnl 3-4pos - 4301.2043' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2043-ND.
MOD PWR ENT SNAP 2.5MM PNL 3-4P - 4301.2044
Order 'mod pwr ent snap 2.5mm pnl 3-4p - 4301.2044' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2044-ND.
MOD PWR ENTRY SCREW PNL 3-4POS - 4301.2061
Order 'mod pwr entry screw pnl 3-4pos - 4301.2061' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2061-ND.
MOD PWR ENT SNAP 1.5MM PNL 3-4P - 4301.2062
Order 'mod pwr ent snap 1.5mm pnl 3-4p - 4301.2062' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2062-ND.
MOD PWR ENT SNAP 2MM PNL 3-4POS - 4301.2063
Order 'mod pwr ent snap 2mm pnl 3-4pos - 4301.2063' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2063-ND.
MOD PWR ENT SNAP 2.5MM PNL 3-4P - 4301.2064
Order 'mod pwr ent snap 2.5mm pnl 3-4p - 4301.2064' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4301.2064-ND.
Send this link via E-Mail
Help With This Screen
