MODULE TIMING 19.440MHZ STRAT 3E - SM3E-19.44M - Crystals and Oscillators
19.44MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield SM3E-19.44M
| Digi-Key Part Number | CW643-ND |
5 |
700.00000 |
Extended Price
3500.00 |
| Manufacturer Part Number | SM3E-19.44M | |||
| Description | MODULE TIMING 19.440MHZ STRAT 3E | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 19.44MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield SM3E-19.44M
| Technical/Catalog Information | SM3E-19.44M |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 19.44MHz |
| Package / Case | Module |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | - |
| Supply Current | 7mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SM3E 19 44M SM3E1944M CW643 ND CW643ND CW643 |
SM3E-19.44M Specification Sheet
MODULE TIMING 19.440MHZ STRAT 3E - SM3E-19.44M (CW643-ND) - Crystals and Oscillators
Related parts 19.44MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield SM3E-19.44MMODULE TIMING 19.440MHZ STRAT 3E - SM3E-19.44M
Order 'module timing 19.440mhz strat 3e - SM3E-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW643-ND.
MODULE TIMING 19.440MHZ STRAT 3 - MSTM-S3-TR-19.44M
Order 'module timing 19.440mhz strat 3 - MSTM-S3-TR-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW645-ND.
MODULE TIMING 19.440MHZ STATUM 3 - SM3-19.44M
Order 'module timing 19.440mhz statum 3 - SM3-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW642-ND.
MODULE TIMING 16.384MHZ STRAT 3 - MSTM-S3-TR-16.384M
Order 'module timing 16.384mhz strat 3 - MSTM-S3-TR-16.384M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW644-ND.
STRATUM 3 TIMING MODULE - STM-S3-19.44MHZ
Order 'stratum 3 timing module - STM-S3-19.44MHZ' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number STM-S3-19.44MHZ-ND.
OSC 19.4400MHZ 3.3V +-50PPM SMD - CWX823-19.44M
Order 'osc 19.4400mhz 3.3v +-50ppm smd - CWX823-19.44M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW445CT-ND.
OSC 19.4400MHZ 3.3V +-50PPM SMD - CWX823-19.44M
Order 'osc 19.4400mhz 3.3v +-50ppm smd - CWX823-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW445TR-ND.
OSC 19.4400MHZ 5.0V +-50PPM SMD - CWX825-19.44M
Order 'osc 19.4400mhz 5.0v +-50ppm smd - CWX825-19.44M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW485CT-ND.
OSC 19.4400MHZ 5.0V +-50PPM SMD - CWX825-19.44M
Order 'osc 19.4400mhz 5.0v +-50ppm smd - CWX825-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW485TR-ND.
OSC 19.4400MHZ 3.3V +-25PPM SMD - CWX813-19.44M
Order 'osc 19.4400mhz 3.3v +-25ppm smd - CWX813-19.44M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW524CT-ND.
OSC 19.4400MHZ 3.3V +-25PPM SMD - CWX813-19.44M
Order 'osc 19.4400mhz 3.3v +-25ppm smd - CWX813-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW524TR-ND.
OSC 19.4400MHZ 5.0V +-25PPM SMD - CWX815-19.44M
Order 'osc 19.4400mhz 5.0v +-25ppm smd - CWX815-19.44M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW562CT-ND.
OSC 19.4400MHZ 5.0V +-25PPM SMD - CWX815-19.44M
Order 'osc 19.4400mhz 5.0v +-25ppm smd - CWX815-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW562TR-ND.
OSC OCXO 19.4400MHZ 5.0V SMD - ASOF5S3-19.44M
Order 'osc ocxo 19.4400mhz 5.0v smd - ASOF5S3-19.44M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW631-ND.
OSCILLATOR 19.440MHZ HCMOS SMD - HSM546-19.44
Order 'oscillator 19.440mhz hcmos smd - HSM546-19.44' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number HSM546-19.44-ND.
Options for 19.44MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield SM3E-19.44M
Send this link via E-Mail
Help With This Screen
