IC NUMERICALLY CONT OSC 48-DIP - P1173CL - Crystals and Oscillators
- Oscillator Crystal And Oscillator - - Intel P1173CL
| Digi-Key Part Number | 828552-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P1173CL | |||
| Description | IC NUMERICALLY CONT OSC 48-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Oscillator Crystal And Oscillator - - Intel P1173CL
| Technical/Catalog Information | P1173CL |
| Vendor | Intel |
| Category | Crystals and Oscillators |
| Frequency | - |
| Package / Case | - |
| Packaging | - |
| Supply Voltage | - |
| Type | - |
| Operating Temperature | - |
| Frequency Stability | - |
| Supply Current | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P1173CL P1173CL 828552 ND 828552ND 828552 |
IC NUMERICALLY CONT OSC 48-DIP - P1173CL (828552-ND) - Crystals and Oscillators
Related parts - Oscillator Crystal And Oscillator - - Intel P1173CLIC NUMERICALLY CONT OSC 48-DIP - P1173CL
Order 'ic numerically cont osc 48-dip - P1173CL' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828552-ND.
IC 3 MB/SEC CMOS SCSI I 48-DIP - Z53C8003PSC
Order 'ic 3 mb/sec cmos scsi i 48-dip - Z53C8003PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z53C8003PSC-ND.
IC NUMERICALLY CONT OSC 28-PLCC - N1179CM
Order 'ic numerically cont osc 28-plcc - N1179CM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828568-ND.
IC NUMERICALLY CONT OSC 68-PLCC - N1175.125CM
Order 'ic numerically cont osc 68-plcc - N1175.125CM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828564-ND.
IC NUMERICALLY CONT OSC 84-PLCC - N1176CM
Order 'ic numerically cont osc 84-plcc - N1176CM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828565-ND.
IC NUMERICALLY CONT OSC 84-PLCC - N1177CM
Order 'ic numerically cont osc 84-plcc - N1177CM' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828566-ND.
IC UART QUAD W/FIFO 48-DIP - SC28C94A1N,112
Order 'ic uart quad w/fifo 48-dip - SC28C94A1N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1115-5-ND.
IC MCU 16K FLASH 256B 48-DIP - CY8C26643-24PI
Order 'ic mcu 16k flash 256b 48-dip - CY8C26643-24PI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1432-5-ND.
IC VOLT-CONTR OSC 16-DIP - SN74S124N
Order 'ic volt-contr osc 16-dip - SN74S124N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3856-5-ND.
SENSOR IC TOUCH PROG 1CH 8-DIP - QT310-D
Order 'sensor ic touch prog 1ch 8-dip - QT310-D' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1026-ND.
IC VOLT-CONTR OSC 16-DIP - SN74S124NE4
Order 'ic volt-contr osc 16-dip - SN74S124NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S124NE4-ND.
IC CONTROLLER DYNAMIC RAM 48-DIP - DP8409AN
Order 'ic controller dynamic ram 48-dip - DP8409AN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8409AN-ND.
IC CTRLR 256K DRAM 48-DIP - DP8419N-70
Order 'ic ctrlr 256k dram 48-dip - DP8419N-70' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8419N-70-ND.
IC CRYSTAL-CONTROLLED OSC 16-DIP - SN74LS321N
Order 'ic crystal-controlled osc 16-dip - SN74LS321N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3695-5-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
Options for - Oscillator Crystal And Oscillator - - Intel P1173CL
Send this link via E-Mail
Help With This Screen
