CERAMIC RESONATOR 1.2288 MHZ - ZTB1.23MJ
| Digi-Key Part Number | ZTB1.23MJ-ND |
1000 |
.55100 |
Extended Price
551.00 |
| Manufacturer Part Number | ZTB1.23MJ | |||
| Description | CERAMIC RESONATOR 1.2288 MHZ | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZTB1.23MJ |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 1.2288MHz |
| Package / Case | Radial - 2 Lead |
| Features | without Capacitor |
| Packaging | Bulk |
| Type | Ceramic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZTB1 23MJ ZTB123MJ |
ZTB1.23MJ Specification Sheet
CERAMIC RESONATOR 1.2288 MHZ - ZTB1.23MJ (ZTB1.23MJ-ND)
Related parts :CERAMIC RESONATOR 1.2288 MHZ - ZTB1.23MJ
Order 'ceramic resonator 1.2288 mhz - ZTB1.23MJ' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ZTB1.23MJ-ND.
CERAMIC RESONATOR 18 MHZ SMD - ECS-CR1-18.00-A-TR
Order 'ceramic resonator 18 mhz smd - ECS-CR1-18.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-18.00-ATR-ND.
CERAMIC RESONATOR 20 MHZ SMD - ECS-CR1-20.00-B
Order 'ceramic resonator 20 mhz smd - ECS-CR1-20.00-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-20.00-B-ND.
CERAMIC RESONATOR 16MHZ W/CAP - ECS-SR3-16.00-B
Order 'ceramic resonator 16mhz w/cap - ECS-SR3-16.00-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-SR3-16.00-B-ND.
CERAMIC RESONATOR 3.58 MHZ - ZTA-3.58MG
Order 'ceramic resonator 3.58 mhz - ZTA-3.58MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X910-ND.
CERAMIC RESONATOR 4.00 MHZ - ZTA-4.00MG
Order 'ceramic resonator 4.00 mhz - ZTA-4.00MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X911-ND.
CERAMIC RESONATOR 4.19 MHZ - ZTA-4.19MG
Order 'ceramic resonator 4.19 mhz - ZTA-4.19MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X912-ND.
CERAMIC RESONATOR 6.00 MHZ - ZTA-6.00MT
Order 'ceramic resonator 6.00 mhz - ZTA-6.00MT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X913-ND.
CERAMIC RESONATOR 8.00 MHZ - ZTA-8.00MT
Order 'ceramic resonator 8.00 mhz - ZTA-8.00MT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X914-ND.
CERAMIC RESONATOR 10.00 MHZ - ZTA-10.00MT
Order 'ceramic resonator 10.00 mhz - ZTA-10.00MT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X915-ND.
CERAMIC RESONATOR 12.00 MHZ - ZTA-12.00MT
Order 'ceramic resonator 12.00 mhz - ZTA-12.00MT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X916-ND.
CERAMIC RESONATOR 16.00 MHZ - ZTA-16.00MX
Order 'ceramic resonator 16.00 mhz - ZTA-16.00MX' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X917-ND.
CERAMIC RESONATOR 20.00 MHZ - ZTA-20.00MX
Order 'ceramic resonator 20.00 mhz - ZTA-20.00MX' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X918-ND.
CERAMIC RESONATOR 3.68 MHZ WCAP - ZTT-3.68MG
Order 'ceramic resonator 3.68 mhz wcap - ZTT-3.68MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1017-ND.
CERAMIC RESONATOR 2.44 MHZ - ZTA-2.44MG
Order 'ceramic resonator 2.44 mhz - ZTA-2.44MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ZTA-2.44MG-ND.
Send this link via E-Mail
Help With This Screen
