CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1104CT-ND |
1 10 100 500 |
.51000 .45900 .38250 .30600 |
Extended Price
0.51 4.59 38.25 153.00 |
| Manufacturer Part Number | ECS-CR2-16.00-A-TR | |||
| Description | CERAMIC RESONATOR 16.00MHZ | |||
| Quantity Available | 1986 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-CR2-16.00-A-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS CR2 16 00 A TR ECSCR21600ATR XC1104CT ND XC1104CTND XC1104CT |
ECS-CR2-16.00-A-TR Specification Sheet
CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR (XC1104CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR
Order 'ceramic resonator 16.00mhz - ECS-CR2-16.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1104CT-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1105CT-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1105DKR-ND.
CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR
Order 'ceramic resonator 16.00mhz - ECS-CR2-16.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1104TR-ND.
CERAMIC RESONATOR 10.00MHZ - ECS-CR2-10.00-A-TR
Order 'ceramic resonator 10.00mhz - ECS-CR2-10.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1102TR-ND.
CERAMIC RESONATOR 12.00MHZ - ECS-CR2-12.00-A-TR
Order 'ceramic resonator 12.00mhz - ECS-CR2-12.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1103TR-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1105TR-ND.
CERAMIC RESONATOR 10.00MHZ WCAP - ECS-CR2-10.00-B-TR
Order 'ceramic resonator 10.00mhz wcap - ECS-CR2-10.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1106CT-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1109CT-ND.
CERAMIC RESONATOR 10.00MHZ WCAP - ECS-CR2-10.00-B-TR
Order 'ceramic resonator 10.00mhz wcap - ECS-CR2-10.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1106DKR-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1109DKR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X927CT-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X928CT-ND.
CERAMIC RESONATOR 4.19MHZ SMD - ECS-SR1-4.19-B-TR
Order 'ceramic resonator 4.19mhz smd - ECS-SR1-4.19-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X929CT-ND.
CERAMIC RESONATOR 6.00MHZ SMD - ECS-SR1-6.00-B-TR
Order 'ceramic resonator 6.00mhz smd - ECS-SR1-6.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X930CT-ND.
Send this link via E-Mail
Help With This Screen
