CERAMIC RESONATOR 12.00MHZ - ECS-CR2-12.00-A-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1103TR-ND |
1000 |
.25500 |
Extended Price
255.00 |
| Manufacturer Part Number | ECS-CR2-12.00-A-TR | |||
| Description | CERAMIC RESONATOR 12.00MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-CR2-12.00-A-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS CR2 12 00 A TR ECSCR21200ATR XC1103TR ND XC1103TRND XC1103TR |
ECS-CR2-12.00-A-TR Specification Sheet
CERAMIC RESONATOR 12.00MHZ - ECS-CR2-12.00-A-TR (XC1103TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CERAMIC RESONATOR 12.00MHZ - ECS-CR2-12.00-A-TR
Order 'ceramic resonator 12.00mhz - ECS-CR2-12.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1103TR-ND.
CERAMIC RESONATOR 10.00MHZ - ECS-CR2-10.00-A-TR
Order 'ceramic resonator 10.00mhz - ECS-CR2-10.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1102TR-ND.
CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR
Order 'ceramic resonator 16.00mhz - ECS-CR2-16.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1104TR-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1105TR-ND.
CERAMIC RESONATOR 16.00MHZ - ECS-CR2-16.00-A-TR
Order 'ceramic resonator 16.00mhz - ECS-CR2-16.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1104CT-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1105CT-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1105DKR-ND.
CERAMIC RESONATOR 10.00MHZ - ECS-SR2-10.00-B
Order 'ceramic resonator 10.00mhz - ECS-SR2-10.00-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-SR2-10.00-B-ND.
CERAMIC RESONATOR 12.00MHZ WCAP - ZTT-12.00MT
Order 'ceramic resonator 12.00mhz wcap - ZTT-12.00MT' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X907-ND.
CERAMIC RESONATOR 12.00MHZ WCAP - ECS-CR2-12.00-B-TR
Order 'ceramic resonator 12.00mhz wcap - ECS-CR2-12.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1107TR-ND.
CERAMIC RESONATOR 10.00MHZ WCAP - ECS-CR2-10.00-B-TR
Order 'ceramic resonator 10.00mhz wcap - ECS-CR2-10.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1106TR-ND.
CERAMIC RESONATOR 16.00MHZ WCAP - ECS-CR2-16.00-B-TR
Order 'ceramic resonator 16.00mhz wcap - ECS-CR2-16.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1108TR-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1109TR-ND.
CERAMIC RESONATOR 18 MHZ SMD - ECS-CR1-18.00-A-TR
Order 'ceramic resonator 18 mhz smd - ECS-CR1-18.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-18.00-ATR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X927TR-ND.
Send this link via E-Mail
Help With This Screen
