RESONATOR CERAMIC 50.00 MHZ WCAP - ECS-HFR-50.00-B-TR - Crystals, Oscillators
| Digi-Key Part Number | XC1101CT-ND |
1 10 100 500 |
.57000 .51300 .42750 .34200 |
Extended Price
0.57 5.13 42.75 171.00 |
| Manufacturer Part Number | ECS-HFR-50.00-B-TR | |||
| Description | RESONATOR CERAMIC 50.00 MHZ WCAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-HFR-50.00-B-TR |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 50.000000 MHz [Typ] |
| Frequency Tolerance | ±0.5% |
| Type | Ceramic with Capacitor |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Length | 2.500 mm [Typ] |
| Width | 2.000 mm [Typ] |
| Height | 1.000 mm [Typ] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS HFR 50 00 B TR ECSHFR5000BTR XC1101CT ND XC1101CTND XC1101CT |
ECS-HFR-50.00-B-TR Specification Sheet
RESONATOR CERAMIC 50.00 MHZ WCAP - ECS-HFR-50.00-B-TR (XC1101CT-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:RESONATOR CERAMIC 20.00 MHZ WCAP - ECS-HFR-20.00-B-TR
Order 'resonator ceramic 20.00 mhz wcap - ECS-HFR-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1094CT-ND.
RESONATOR CERAMIC 20.00 MHZ WCAP - ECS-HFR-20.00-B-TR
Order 'resonator ceramic 20.00 mhz wcap - ECS-HFR-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1094TR-ND.
RESONATOR CERAMIC 24.00 MHZ WCAP - ECS-HFR-24.00-B-TR
Order 'resonator ceramic 24.00 mhz wcap - ECS-HFR-24.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1095CT-ND.
RESONATOR CERAMIC 24.00 MHZ WCAP - ECS-HFR-24.00-B-TR
Order 'resonator ceramic 24.00 mhz wcap - ECS-HFR-24.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1095TR-ND.
RESONATOR CERAMIC 25.00 MHZ WCAP - ECS-HFR-25.00-B-TR
Order 'resonator ceramic 25.00 mhz wcap - ECS-HFR-25.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1096CT-ND.
RESONATOR CERAMIC 25.00 MHZ WCAP - ECS-HFR-25.00-B-TR
Order 'resonator ceramic 25.00 mhz wcap - ECS-HFR-25.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1096TR-ND.
RESONATOR CERAMIC 27.00 MHZ WCAP - ECS-HFR-27.00-B-TR
Order 'resonator ceramic 27.00 mhz wcap - ECS-HFR-27.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1097CT-ND.
RESONATOR CERAMIC 27.00 MHZ WCAP - ECS-HFR-27.00-B-TR
Order 'resonator ceramic 27.00 mhz wcap - ECS-HFR-27.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1097TR-ND.
RESONATOR CERAMIC 30.00 MHZ WCAP - ECS-HFR-30.00-B-TR
Order 'resonator ceramic 30.00 mhz wcap - ECS-HFR-30.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1098CT-ND.
RESONATOR CERAMIC 30.00 MHZ WCAP - ECS-HFR-30.00-B-TR
Order 'resonator ceramic 30.00 mhz wcap - ECS-HFR-30.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1098TR-ND.
RESONATOR CERAMIC 40.00 MHZ WCAP - ECS-HFR-40.00-B-TR
Order 'resonator ceramic 40.00 mhz wcap - ECS-HFR-40.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1099CT-ND.
RESONATOR CERAMIC 40.00 MHZ WCAP - ECS-HFR-40.00-B-TR
Order 'resonator ceramic 40.00 mhz wcap - ECS-HFR-40.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1099TR-ND.
RESONATOR CERAMIC 48.00 MHZ WCAP - ECS-HFR-48.00-B-TR
Order 'resonator ceramic 48.00 mhz wcap - ECS-HFR-48.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1100CT-ND.
RESONATOR CERAMIC 48.00 MHZ WCAP - ECS-HFR-48.00-B-TR
Order 'resonator ceramic 48.00 mhz wcap - ECS-HFR-48.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1100TR-ND.
RESONATOR CERAMIC 50.00 MHZ WCAP - ECS-HFR-50.00-B-TR
Order 'resonator ceramic 50.00 mhz wcap - ECS-HFR-50.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1101CT-ND.
Send this link via E-Mail
Help With This Screen