CERAMIC RESONATOR 20.00MHZ WCAP - ECS-HFR-20.00-B-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1094TR-ND |
1000 |
.28500 |
Extended Price
285.00 |
| Manufacturer Part Number | ECS-HFR-20.00-B-TR | |||
| Description | CERAMIC RESONATOR 20.00MHZ WCAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-HFR-20.00-B-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS HFR 20 00 B TR ECSHFR2000BTR XC1094TR ND XC1094TRND XC1094TR |
ECS-HFR-20.00-B-TR Specification Sheet
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-HFR-20.00-B-TR (XC1094TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1109CT-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1109DKR-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-HFR-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-HFR-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1094TR-ND.
CERAMIC RESONATOR 20.00MHZ WCAP - ECS-CR2-20.00-B-TR
Order 'ceramic resonator 20.00mhz wcap - ECS-CR2-20.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1109TR-ND.
CERAMIC RESONATOR 24.00MHZ WCAP - ECS-HFR-24.00-B-TR
Order 'ceramic resonator 24.00mhz wcap - ECS-HFR-24.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1095TR-ND.
CERAMIC RESONATOR 25.00MHZ WCAP - ECS-HFR-25.00-B-TR
Order 'ceramic resonator 25.00mhz wcap - ECS-HFR-25.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1096TR-ND.
CERAMIC RESONATOR 27.00MHZ WCAP - ECS-HFR-27.00-B-TR
Order 'ceramic resonator 27.00mhz wcap - ECS-HFR-27.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1097TR-ND.
CERAMIC RESONATOR 30.00MHZ WCAP - ECS-HFR-30.00-B-TR
Order 'ceramic resonator 30.00mhz wcap - ECS-HFR-30.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1098TR-ND.
CERAMIC RESONATOR 40.00MHZ WCAP - ECS-HFR-40.00-B-TR
Order 'ceramic resonator 40.00mhz wcap - ECS-HFR-40.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1099TR-ND.
CERAMIC RESONATOR 48.00MHZ WCAP - ECS-HFR-48.00-B-TR
Order 'ceramic resonator 48.00mhz wcap - ECS-HFR-48.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1100TR-ND.
CERAMIC RESONATOR 10.00MHZ WCAP - ECS-CR2-10.00-B-TR
Order 'ceramic resonator 10.00mhz wcap - ECS-CR2-10.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1106TR-ND.
CERAMIC RESONATOR 12.00MHZ WCAP - ECS-CR2-12.00-B-TR
Order 'ceramic resonator 12.00mhz wcap - ECS-CR2-12.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1107TR-ND.
CERAMIC RESONATOR 16.00MHZ WCAP - ECS-CR2-16.00-B-TR
Order 'ceramic resonator 16.00mhz wcap - ECS-CR2-16.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1108TR-ND.
CERAMIC RESONATOR 20.00MHZ - ECS-CR2-20.00-A-TR
Order 'ceramic resonator 20.00mhz - ECS-CR2-20.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1105TR-ND.
CERAMIC RESONATOR 40.00MHZ WCAP - ECS-HFR-40.00-B-TR
Order 'ceramic resonator 40.00mhz wcap - ECS-HFR-40.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1099CT-ND.
Send this link via E-Mail
Help With This Screen
